Optek OVTL01LGAB

Blue 135° 3.4 V Clear Flush Mount LED

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Future Electronics
OVTL01LGAB 0 ··
USD
2.00 2.00
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ChipNet
OVTL01LGAB 1,000 Buy Now »
USD
2.89 2.89 2.39 1.98 1.98
Quest
OVTL01LGAB 36 Buy Now »
USD
3.97 1.98 1.98 1.98 1.98
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
OVTL01LGAB Contact ··

Descriptions

Blue 135° 3.4 V Clear Flush Mount LED
Future Electronics
LED BLUE CLEAR 1W FLUSH SMD
ChipNet

Technical Specifications

Size-Height 1.52 mm
Lead-Free Status Lead Free
Viewing Angle 135 °
Wavelength 470 nm 460 nm
Luminous Intensity 5 mcd
RoHS Compliant
Lens Type Non-Diffused
Power Rating 1 W
Input Current 350 mA
Packaging Reel
Size-Diameter 4.4 mm
Mounting Type Surface Mount
Number of Pins 6
Lens Color Clear
Forward Voltage 3.4 V
Voltage Rating (DC) 3.4 V
Size-Length 6 mm
Color Blue
Supply Current 350 mA

Documents

Digi-Key
Datasheet 14 pages
Future Electronics
Datasheet 10 pages 7 years ago
Newark
Datasheet 10 pages 9 years ago

Images

Alternate Names

OPTEK TECHNOLOGY OVTL01LGAB
OPTEK TECHNOLOGY INC OVTL01LGAB
OPTE OVTL01LGAB
OPT OVTL01LGAB
OPTEK TECH OVTL01LGAB
OPTK OVTL01LGAB
OPTEC OVTL01LGAB
TT Electronics/Optek Technology OVTL01LGAB
Optek Technology (TT electronics) OVTL01LGAB
OPTEK TEC OVTL01LGAB
OPTEK TECHNOLOG OVTL01LGAB
Optek (TT Electronics) OVTL01LGAB
OPTEK INC OVTL01LGAB
TT / OPTEK OVTL01LGAB
OPTEK MIL OVTL01LGAB

Search for other parts like OVTL01 »