Optek OVTL01LGAAS


See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
OVTL01LGAAS 60 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
OVTL01LGAAS Contact ··
North Star Micro
OVTL01LGAAS Contact ··

Technical Specifications

Input Current 350 mA
Size-Length 6 mm
Size-Diameter 4.4 mm
Color Amber
Luminous Intensity 12.5 mcd
Number of Pins 6
Size-Height 1.52 mm
Lead-Free Status Lead Free
Viewing Angle 135 °
Packaging Reel
RoHS Compliant
Power Rating 1 W
Lens Color Clear
Mounting Type Surface Mount
Wavelength 595 nm
Forward Voltage 2.3 V
Lens Type Non-Diffused
Voltage Rating (DC) 2.3 V
Supply Current 350 mA

Documents

Digi-Key
Datasheet 14 pages
Arrow
Datasheet 10 pages 7 years ago

Alternate Names

OPTEK TECHNOLOGY OVTL01LGAAS
OPTEK TECHNOLOGY INC OVTL01LGAAS
OPTE OVTL01LGAAS
OPT OVTL01LGAAS
OPTEK TECH OVTL01LGAAS
OPTK OVTL01LGAAS
OPTEC OVTL01LGAAS
TT Electronics/Optek Technology OVTL01LGAAS
Optek Technology (TT electronics) OVTL01LGAAS
OPTEK TEC OVTL01LGAAS
OPTEK TECHNOLOG OVTL01LGAAS
Optek (TT Electronics) OVTL01LGAAS
OPTEK INC OVTL01LGAAS
TT / OPTEK OVTL01LGAAS
OPTEK MIL OVTL01LGAAS

Search for other parts like OVTL01 »