Optek OVSPRBCR4

LED, Red, Power SMD, 6x6 mm, Flat, 120 Deg., 1.0 W

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
365-1345-1-ND 690 Buy Now »
USD
1.69 1.69 1.57 1.20 1.20
365-1345-6-ND 690 Buy Now »
USD
1.69 1.69 1.57 1.20 1.20
365-1345-2-ND 0 ··
USD
0.970
Newark 2
29M9861 32 Buy Now »
USD
0.904
17M0822 0 ··
USD
1.02
Mouser
828-OVSPRBCR4 690 Buy Now »
USD
1.62 1.58 1.52 1.10 0.900
Allied Electronics
70048672 1,809 Buy Now »
USD
1.24 1.24 1.24 1.24 1.24
Sager Electronics
OVSPRBCR4 0 ··
USD
1.60
TTI
OVSPRBCR4 0 ··
element14 APAC
1498000 0 ··
SGD
2.62 2.56 2.46 1.78 1.69
RS Components
9087359 10 Buy Now »
GBP
0.895 0.895 0.895 0.895
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
OVSPRBCR4 Contact ··
TransparentC
OVSPRBCR4 Contact ··

Descriptions

LED Uni-Color Red Automotive 2-Pin SMD T/R
Sager Electronics
High Power LEDs Red, 1Watt 630nm
Mouser
1 -WATT 6X6MM SMD FLAT LENS 12
TTI
LED, HIGH BRIGHTNESS, RED, 1.2W, 26LM
Newark
LED, Red, Power SMD, 6x6 mm, Flat, 120 Deg., 1.0 W
Allied Electronics
LED, HIGH BRIGHTNESS, RED, 1.2W, 26LM; LED Color:Red; Luminous Intensity @ Test:9cd; Luminous Flux @ Test:26lm; Wavelength Typ:630nm; Luminous Flux @ Max:26lm; Forward Current @ Test:400mA; Forward Current If Max:400mA
element14 APAC
LED 625NM RED 1W SMD 6 X 6
Digi-Key
Red Power SMD LED 6x6mm
RS Components

Technical Specifications

Packaging Reel
Size-Width 6 mm
Wavelength 625 nm
Luminous Intensity 26 mcd
Lead-Free Status Lead Free
Viewing Angle 120 °
Supply Current 400 mA
Mounting Type Surface Mount
Forward Voltage 2.5 V
Power Rating 1.2 W
Color Red
Voltage Rating (DC) 2.5 V
RoHS Compliant
Number of Pins 2
Size-Height 1.4 mm
Size-Length 6 mm
Lens Color Clear

Documents

element14
Datasheet 15 pages 8 years ago
Datasheet 12 pages 5 years ago
Farnell
Datasheet 11 pages 10 years ago
Mouser
Datasheet 13 pages
Allied Electronics
Datasheet 4 pages 8 years ago

Images

Alternate Names

OPTEK TECHNOLOGY OVSPRBCR4
OPTEK TECHNOLOGY INC OVSPRBCR4
OPTE OVSPRBCR4
OPT OVSPRBCR4
OPTEK TECH OVSPRBCR4
OPTK OVSPRBCR4
OPTEC OVSPRBCR4
TT Electronics/Optek Technology OVSPRBCR4
Optek Technology (TT electronics) OVSPRBCR4
OPTEK TEC OVSPRBCR4
OPTEK TECHNOLOG OVSPRBCR4
Optek (TT Electronics) OVSPRBCR4
OPTEK INC OVSPRBCR4
TT / OPTEK OVSPRBCR4
OPTEK MIL OVSPRBCR4

Search for other parts like OVSPRBCR4 »