Optek OVSPGBCR4

6 x 6 x 1.5 mm Green 120° Water Clear 3.6 V 1 Watt LED Surface Mount

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
70048671 206 Buy Now »
USD
2.56 2.56 2.56 2.56 2.56
Sager Electronics
OVSPGBCR4 0 ··
USD
3.29
Future Electronics
OVSPGBCR4 0 ··
USD
3.07
TTI
OVSPGBCR4 0 ··
Digi-Key
365-1344-2-ND 0 ··
USD
3.08
element14 APAC
1497999 0 ··
SGD
7.57 7.57 7.06 5.38 5.38
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
OVSPGBCR4 1,816 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
OVSPGBCR4 Contact ··
TransparentC
OVSPGBCR4 Contact ··
XS Micro
OVSPGBCR4 Contact ··

Descriptions

1 -WATT 6X6MM SMD FLAT LENS 12
TTI
6 x 6 x 1.5 mm Green 120° Water Clear 3.6 V 1 Watt LED Surface Mount
Future Electronics
LED, HIGH BRIGHTNESS, GREEN, 1.2W, 48LM; LED Color:Green; Luminous Intensity @ Test:18.2cd; Luminous Flux @ Test:48lm; Wavelength Typ:535nm; Luminous Flux @ Max:48lm; Forward Current @ Test:350mA; Forward Current If Max:350mA
element14 APAC
LED 530NM GREEN 1W SMD 6 X 6
Digi-Key
LED Uni-Color Green Automotive 2-Pin SMD T/R
Sager Electronics
LED, Green, Power SMD, 6x6 mm, Flat, 120 Deg., 1.0 W
Allied Electronics

Technical Specifications

Supply Current 350 mA
Luminous Intensity 48 mcd
Forward Voltage 3.6 V
Number of Pins 2
Size-Height 1.4 mm
Voltage Rating (DC) 3.6 V
Packaging Cut Tape (CT)
Lead-Free Status Lead Free
Power Rating 1.2 W
Viewing Angle 120 °
Lens Color Clear
Mounting Type Surface Mount
RoHS Compliant
Size-Length 6 mm
Size-Width 6 mm
Color Green
Wavelength 530 nm

Documents

Farnell
Datasheet 15 pages 8 years ago
element14
Datasheet 12 pages 5 years ago
Mouser
Datasheet 13 pages
Future Electronics
Datasheet 10 pages 5 years ago
Allied Electronics
Datasheet 4 pages 8 years ago

Images

Alternate Names

OPTEK TECHNOLOGY OVSPGBCR4
OPTEK TECHNOLOGY INC OVSPGBCR4
OPTE OVSPGBCR4
OPT OVSPGBCR4
OPTEK TECH OVSPGBCR4
OPTK OVSPGBCR4
OPTEC OVSPGBCR4
TT Electronics/Optek Technology OVSPGBCR4
Optek Technology (TT electronics) OVSPGBCR4
OPTEK TEC OVSPGBCR4
OPTEK TECHNOLOG OVSPGBCR4
Optek (TT Electronics) OVSPGBCR4
OPTEK INC OVSPGBCR4
TT / OPTEK OVSPGBCR4
OPTEK MIL OVSPGBCR4

Search for other parts like OVSPGBCR4 »