Optek OVS9WBCR4

LED Uni-Color White 2-Pin PLCC T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
ColorWhite
Lens ColorClear, Colorless
MountSurface Mount
Number of Pins2
Technical
Forward Current20 mA
Forward Voltage3.2 V
Illumination ColorWhite
Lens StyleClear
Lens TransparencyClear
Luminous Intensity2.24 cd
Max Operating Temperature100 °C
Max Power Dissipation85 mW
Max Reverse Leakage Current10 µA
Min Operating Temperature-40 °C
Number of Elements1
PackagingCut Tape
Peak Pulse Current200 mA
Power Dissipation85 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle120 °
Dimensions
Depth2.8 mm
Height1.8 mm
Length3.2 mm
Outside Diameter2.8 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Optek OVS9WBCR4.

Newark
Datasheet6 pages17 years ago
Datasheet6 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Optek OVS9WBCR4.

Descriptions

Descriptions of Optek OVS9WBCR4 provided by its distributors.

LED Uni-Color White 2-Pin PLCC T/R
LED, PLCC2, 120DEG, WHITE; LED Colour: White; LED Mounting: SMD; Bulb Size: 2.4mm; Forward Current If: 20mA; Forward Voltage: 3.2V; Luminous Intensity: 750mcd; Viewing Angle: 120°; Lens Shape: Round; Product Range: -; Automotive
LED, WHITE, 2.4MM, 750MCD, FULL REEL
LED; SMD PLCC2; White; 120 deg
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • OPTEK TECHNOLOGY INC
  • TT Electronics/Optek Technology
  • OPT
  • OPTE
  • OPTEC
  • OPTEK TECH
  • OPTK
  • Optek / TT Electronics
  • Optek Technology (TT electronics)
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • OPTEK TECHNOLOG
  • OPTEK INC
  • OPTEK TECH INC
  • OPTEK MIL

Technical Specifications

Physical
Case/PackagePLCC
ColorWhite
Lens ColorClear, Colorless
MountSurface Mount
Number of Pins2
Technical
Forward Current20 mA
Forward Voltage3.2 V
Illumination ColorWhite
Lens StyleClear
Lens TransparencyClear
Luminous Intensity2.24 cd
Max Operating Temperature100 °C
Max Power Dissipation85 mW
Max Reverse Leakage Current10 µA
Min Operating Temperature-40 °C
Number of Elements1
PackagingCut Tape
Peak Pulse Current200 mA
Power Dissipation85 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle120 °
Dimensions
Depth2.8 mm
Height1.8 mm
Length3.2 mm
Outside Diameter2.8 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Optek OVS9WBCR4.

Newark
Datasheet6 pages17 years ago
Datasheet6 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant