Omnivision Technologies OV05650-A66A

Image Sensor Color 2592x1944Pixels 66-Pin CSP-3

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins3
Technical
Max Operating Temperature70 °C
Max Supply Voltage3 V
Min Operating Temperature-30 °C
Min Supply Voltage2.6 V
Dimensions
Length6.51 mm
Width6.005 mm

Engineering Resources

View Evaluation kits and Reference designs for Omnivision Technologies OV05650-A66A.

Descriptions

Descriptions of Omnivision Technologies OV05650-A66A provided by its distributors.

Image Sensor Color 2592x1944Pixels 66-Pin CSP-3

Manufacturer Aliases

Omnivision Technologies has several brands around the world that distributors may use as alternate names. Omnivision Technologies may also be known as the following names:

  • OMNIVISION
  • OmniVision Technologies Inc
  • OVT
  • OmniVison
  • OMNIVISION TECH
  • OMNIVIS
  • OMNIVISIO
  • OMNIVISION TECHNOLOGIES INC (VA)
  • OMNIVISI
  • ommvision

Technical Specifications

Physical
MountSurface Mount
Number of Pins3
Technical
Max Operating Temperature70 °C
Max Supply Voltage3 V
Min Operating Temperature-30 °C
Min Supply Voltage2.6 V
Dimensions
Length6.51 mm
Width6.005 mm

Compliance

Environmental Classification
RoHSCompliant