On Shore Technology OSTVN05A150

5 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact PlatingBrass
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins5
PlatingBrass, Steel
Technical
Current6 A
Max Operating Temperature105 °C
Min Operating Temperature-30 °C
Number of Levels1
Number of Positions Per Level5
PackagingBulk
TerminationScrew
Voltage125 V
Dimensions
Pitch2.54 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)20 AWG

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for On Shore Technology OSTVN05A150.

Related Parts

Descriptions

Descriptions of On Shore Technology OSTVN05A150 provided by its distributors.

5 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Conn Terminal Block 5 POS 2.54mm Solder ST Thru-Hole 6A
TERM BLK 5P SIDE ENT 2.54MM PCB

Manufacturer Aliases

On Shore Technology has several brands around the world that distributors may use as alternate names. On Shore Technology may also be known as the following names:

  • On Shore Technology Inc
  • ON SHORE
  • OST
  • ON SHORE TECH
  • ON SHORE TECHNO
  • ON SHORE TECHNOLOGY INC (VA)
  • On-Shore Technology (OST)
  • ONSHORETECHNOLOGIE

Technical Specifications

Physical
ColorGreen
Contact PlatingBrass
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins5
PlatingBrass, Steel
Technical
Current6 A
Max Operating Temperature105 °C
Min Operating Temperature-30 °C
Number of Levels1
Number of Positions Per Level5
PackagingBulk
TerminationScrew
Voltage125 V
Dimensions
Pitch2.54 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)20 AWG

Compliance

Environmental Classification
RoHSCompliant