On Shore Technology OSTTE050104

Conn Terminal Block 5 POS 3.5mm Solder ST Thru-Hole 10A
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins5
PlatingSteel
Technical
Current10 A
Max Operating Temperature105 °C
Min Operating Temperature-30 °C
Number of Levels1
Number of Positions Per Level5
PackagingBulk
TerminationScrew
Voltage125 V
Dimensions
Pitch3.5052 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)16 AWG

Inventory History

3 month trend:
-8.55%

Engineering Resources

View Evaluation kits and Reference designs for On Shore Technology OSTTE050104.

Related Parts

Descriptions

Descriptions of On Shore Technology OSTTE050104 provided by its distributors.

Conn Terminal Block 5 POS 3.5mm Solder ST Thru-Hole 10A
TERM BLK 5POS SIDE ENT 3.5MM PCB

Manufacturer Aliases

On Shore Technology has several brands around the world that distributors may use as alternate names. On Shore Technology may also be known as the following names:

  • On Shore Technology Inc
  • ON SHORE
  • OST
  • ON SHORE TECH
  • ON SHORE TECHNO
  • ON SHORE TECHNOLOGY INC (VA)
  • On-Shore Technology (OST)
  • ONSHORETECHNOLOGIE

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins5
PlatingSteel
Technical
Current10 A
Max Operating Temperature105 °C
Min Operating Temperature-30 °C
Number of Levels1
Number of Positions Per Level5
PackagingBulk
TerminationScrew
Voltage125 V
Dimensions
Pitch3.5052 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)16 AWG

Compliance

Environmental Classification
RoHSCompliant