On Shore Technology OSTTE020104

Conn Terminal Block 2 POS 3.5mm Solder ST Thru-Hole 10A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialTin
Contact PlatingTin
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins2
PlatingSteel
Technical
Current10 A
Current Rating10 A
Max Operating Temperature105 °C
Min Operating Temperature-30 °C
Number of Contacts2
Number of Levels1
Number of Positions Per Level2
Number of Rows1
PackagingBulk
TerminationScrew
Voltage125 V
Voltage Rating125 V
Dimensions
Height8.7 mm
Pitch3.5052 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for On Shore Technology OSTTE020104.

Upverter
Datasheet1 page14 years ago
Datasheet1 page4 years ago

Inventory History

3 month trend:
+54.92%

Engineering Resources

View Evaluation kits and Reference designs for On Shore Technology OSTTE020104.

Related Parts

Descriptions

Descriptions of On Shore Technology OSTTE020104 provided by its distributors.

Conn Terminal Block 2 POS 3.5mm Solder ST Thru-Hole 10A
TERM BLK 2POS SIDE ENT 3.5MM PCB

Manufacturer Aliases

On Shore Technology has several brands around the world that distributors may use as alternate names. On Shore Technology may also be known as the following names:

  • On Shore Technology Inc
  • ON SHORE
  • OST
  • ON SHORE TECH
  • ON SHORE TECHNO
  • ON SHORE TECHNOLOGY INC (VA)
  • On-Shore Technology (OST)
  • ONSHORETECHNOLOGIE

Technical Specifications

Physical
ColorBlack
Contact MaterialTin
Contact PlatingTin
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins2
PlatingSteel
Technical
Current10 A
Current Rating10 A
Max Operating Temperature105 °C
Min Operating Temperature-30 °C
Number of Contacts2
Number of Levels1
Number of Positions Per Level2
Number of Rows1
PackagingBulk
TerminationScrew
Voltage125 V
Voltage Rating125 V
Dimensions
Height8.7 mm
Pitch3.5052 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for On Shore Technology OSTTE020104.

Upverter
Datasheet1 page14 years ago
Datasheet1 page4 years ago

Compliance

Environmental Classification
RoHSCompliant