On Shore Technology OSTTD040161

Terminal Block, 4POS, 15A/250V, 14-24AWG, Pitch 0.196" (5.0MM), Wire 5-6MM, Blue
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlue
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins4
PlatingSteel
Technical
Current16 A
Max Operating Temperature105 °C
Min Operating Temperature-30 °C
Number of Levels1
Number of Positions4
Number of Positions Per Level4
Number of Rows1
PackagingBulk
TerminationScrew
Voltage250 V
Dimensions
Height7.5 mm
Length20 mm
Pitch5.0038 mm
Width10 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for On Shore Technology OSTTD040161.

DigiKey
Datasheet1 page17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for On Shore Technology OSTTD040161.

Related Parts

Descriptions

Descriptions of On Shore Technology OSTTD040161 provided by its distributors.

TERMINAL BLOCK, 4POS, 15A/250V, 14-24AWG, PITCH 0.196" (5.0MM), WIRE 5-6MM, BLUE
Conn Terminal Block 4 POS 5mm Solder RA Thru-Hole 16A
TERM BLK 4POS TOP ENTRY 5MM PCB

Manufacturer Aliases

On Shore Technology has several brands around the world that distributors may use as alternate names. On Shore Technology may also be known as the following names:

  • On Shore Technology Inc
  • ON SHORE
  • OST
  • ON SHORE TECH
  • ON SHORE TECHNO
  • ON SHORE TECHNOLOGY INC (VA)
  • On-Shore Technology (OST)
  • ONSHORETECHNOLOGIE

Technical Specifications

Physical
ColorBlue
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlue
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins4
PlatingSteel
Technical
Current16 A
Max Operating Temperature105 °C
Min Operating Temperature-30 °C
Number of Levels1
Number of Positions4
Number of Positions Per Level4
Number of Rows1
PackagingBulk
TerminationScrew
Voltage250 V
Dimensions
Height7.5 mm
Length20 mm
Pitch5.0038 mm
Width10 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for On Shore Technology OSTTD040161.

DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant