On Shore Technology OSTTC022162

Terminal Block Header 2-Position Top Screw 0.200" (5.08mm) PC-Pins
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlue
Housing MaterialThermoplastic
MountThrough Hole
PlatingSteel
Technical
Current15 A
Max Current Rating15 A
Max Operating Temperature105 °C
Min Operating Temperature-30 °C
Number of Contacts2
Number of Levels1
Number of Positions2
Number of Positions Per Level2
Number of Rows1
PackagingBulk
TerminationScrew
Voltage300 V
Dimensions
Height10 mm
Length10.2 mm
Pitch5.08 mm
Width7.6 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for On Shore Technology OSTTC022162.

Jameco
Datasheet1 page16 years ago

Inventory History

3 month trend:
-35.09%

Engineering Resources

View Evaluation kits and Reference designs for On Shore Technology OSTTC022162.

Related Parts

Descriptions

Descriptions of On Shore Technology OSTTC022162 provided by its distributors.

Terminal Block Header 2-Position Top Screw 0.200" (5.08mm) PC-Pins
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 15A
TERM BLK 2P SIDE ENT 5.08MM PCB

Manufacturer Aliases

On Shore Technology has several brands around the world that distributors may use as alternate names. On Shore Technology may also be known as the following names:

  • On Shore Technology Inc
  • ON SHORE
  • OST
  • ON SHORE TECH
  • ON SHORE TECHNO
  • ON SHORE TECHNOLOGY INC (VA)
  • On-Shore Technology (OST)
  • ONSHORETECHNOLOGIE

Technical Specifications

Physical
ColorBlue
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlue
Housing MaterialThermoplastic
MountThrough Hole
PlatingSteel
Technical
Current15 A
Max Current Rating15 A
Max Operating Temperature105 °C
Min Operating Temperature-30 °C
Number of Contacts2
Number of Levels1
Number of Positions2
Number of Positions Per Level2
Number of Rows1
PackagingBulk
TerminationScrew
Voltage300 V
Dimensions
Height10 mm
Length10.2 mm
Pitch5.08 mm
Width7.6 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for On Shore Technology OSTTC022162.

Jameco
Datasheet1 page16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant