On Shore Technology OSTTA024163

Terminal Block Header 0.200" (5.08) Pitch 2 Position M3 Top Screw
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlue
Housing MaterialThermoplastic
MountThrough Hole
PlatingSteel
Technical
Current15 A
Current Rating16 A
Max Current Rating15 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-30 °C
Number of Contacts2
Number of Levels1
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationStraight
PackagingBulk
TerminationScrew
Voltage300 V
Voltage Rating300 V
Dimensions
Depth9 mm
Height13 mm
Length10.86 mm
Pitch5.08 mm
Width9 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for On Shore Technology OSTTA024163.

Upverter
Datasheet1 page14 years ago
Datasheet1 page4 years ago
Jameco
Datasheet1 page16 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+23.91%

Engineering Resources

View Evaluation kits and Reference designs for On Shore Technology OSTTA024163.

Related Parts

Descriptions

Descriptions of On Shore Technology OSTTA024163 provided by its distributors.

Terminal Block Header 0.200" (5.08) Pitch 2 Position M3 Top Screw
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 16A
TERM BLK 2P SIDE ENT 5.08MM PCB

Manufacturer Aliases

On Shore Technology has several brands around the world that distributors may use as alternate names. On Shore Technology may also be known as the following names:

  • On Shore Technology Inc
  • ON SHORE
  • OST
  • ON SHORE TECH
  • ON SHORE TECHNO
  • ON SHORE TECHNOLOGY INC (VA)
  • On-Shore Technology (OST)
  • ONSHORETECHNOLOGIE

Technical Specifications

Physical
ColorBlue
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlue
Housing MaterialThermoplastic
MountThrough Hole
PlatingSteel
Technical
Current15 A
Current Rating16 A
Max Current Rating15 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-30 °C
Number of Contacts2
Number of Levels1
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationStraight
PackagingBulk
TerminationScrew
Voltage300 V
Voltage Rating300 V
Dimensions
Depth9 mm
Height13 mm
Length10.86 mm
Pitch5.08 mm
Width9 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for On Shore Technology OSTTA024163.

Upverter
Datasheet1 page14 years ago
Datasheet1 page4 years ago
Jameco
Datasheet1 page16 years ago
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant