On Shore Technology OSTOQ025450

Terminal Block Header 0.2 Inch Pitch 2 Position Vertical Male
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Current20 A
Max Operating Temperature105 °C
Min Operating Temperature-30 °C
Number of Levels1
Number of Positions2
Number of Positions Per Level2
OrientationVertical
PackagingBulk
TerminationSolder
Voltage300 V
Dimensions
Pitch5.08 mm

Documents

Download datasheets and manufacturer documentation for On Shore Technology OSTOQ025450.

Jameco
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+153%

Engineering Resources

View Evaluation kits and Reference designs for On Shore Technology OSTOQ025450.

Related Parts

Descriptions

Descriptions of On Shore Technology OSTOQ025450 provided by its distributors.

Terminal Block Header 0.2 Inch Pitch 2 Position Vertical Male
Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder ST Top Entry Thru-Hole
TERM BLOCK HDR 2POS VERT 5.08MM

Manufacturer Aliases

On Shore Technology has several brands around the world that distributors may use as alternate names. On Shore Technology may also be known as the following names:

  • On Shore Technology Inc
  • ON SHORE
  • OST
  • ON SHORE TECH
  • ON SHORE TECHNO
  • ON SHORE TECHNOLOGY INC (VA)
  • On-Shore Technology (OST)
  • ONSHORETECHNOLOGIE

Technical Specifications

Physical
ColorGreen
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Current20 A
Max Operating Temperature105 °C
Min Operating Temperature-30 °C
Number of Levels1
Number of Positions2
Number of Positions Per Level2
OrientationVertical
PackagingBulk
TerminationSolder
Voltage300 V
Dimensions
Pitch5.08 mm

Documents

Download datasheets and manufacturer documentation for On Shore Technology OSTOQ025450.

Jameco
Datasheet2 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant