On Shore Technology OSTOP240000

Connector Unshrouded Pin Header 24 Position 5mm Solder Straight Thru-Hole
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Current10 A
Max Current Rating15 A
Max Operating Temperature115 °C
Min Operating Temperature-40 °C
Number of Contacts24
Number of Levels1
Number of Positions24
Number of Positions Per Level24
Number of Rows1
OrientationVertical
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth2.7 mm
Height9 mm
Length120 mm
Pitch5 mm
Width2.7 mm

Documents

Download datasheets and manufacturer documentation for On Shore Technology OSTOP240000.

Jameco
Datasheet2 pages14 years ago
DigiKey
Datasheet1 page16 years ago

Inventory History

3 month trend:
+1.14%

Engineering Resources

View Evaluation kits and Reference designs for On Shore Technology OSTOP240000.

Related Parts

Descriptions

Descriptions of On Shore Technology OSTOP240000 provided by its distributors.

Connector Unshrouded Pin Header 24 Position 5mm Solder Straight Thru-Hole
Conn Unshrouded Header HDR 24 POS 5mm Solder ST Thru-Hole
TERM BLOCK HDR 24POS VERT 5MM

Manufacturer Aliases

On Shore Technology has several brands around the world that distributors may use as alternate names. On Shore Technology may also be known as the following names:

  • On Shore Technology Inc
  • ON SHORE
  • OST
  • ON SHORE TECH
  • ON SHORE TECHNO
  • ON SHORE TECHNOLOGY INC (VA)
  • On-Shore Technology (OST)
  • ONSHORETECHNOLOGIE

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Current10 A
Max Current Rating15 A
Max Operating Temperature115 °C
Min Operating Temperature-40 °C
Number of Contacts24
Number of Levels1
Number of Positions24
Number of Positions Per Level24
Number of Rows1
OrientationVertical
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth2.7 mm
Height9 mm
Length120 mm
Pitch5 mm
Width2.7 mm

Documents

Download datasheets and manufacturer documentation for On Shore Technology OSTOP240000.

Jameco
Datasheet2 pages14 years ago
DigiKey
Datasheet1 page16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant