Orion OSP-V16-23-16-N1

Orion Fans OSP-V16-23-16-N1 Switched PDU, Vertical, 16 Outlets, 230VAC/16A, RJ45, Black
In Stock

Price and Stock

Technical Specifications

Physical
MountRack, Vertical
Weight3.991613 kg
Technical
AC Outlets16
Max Current Rating16 A
Overload ProtectionCircuit Breaker
Dimensions
Cord Length2.98704 m

Documents

Download datasheets and manufacturer documentation for Orion OSP-V16-23-16-N1.

Orion
Datasheet1 page12 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8535.30.0080

Engineering Resources

View Evaluation kits and Reference designs for Orion OSP-V16-23-16-N1.

Descriptions

Descriptions of Orion OSP-V16-23-16-N1 provided by its distributors.

Orion Fans OSP-V16-23-16-N1 Switched PDU, Vertical, 16 Outlets, 230VAC/16A, RJ45, Black
Switched PDU with 14 C13 and 2 C19 Outlets 1 C20 Inlet 230V 16A with True RMS Ammeter
Switched Power Distribution Unit 16 outlet, 16Amp
Power Dist Unit, RMS meter,230V,16A,14 NEMA 5-15/20R,9Ft Cord,52x1245x44mm | Orion Fans OSP-V16-23-16-N1
PDU 16OUT RACK 230V W/SENSORS, 16 OUTLET

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OSP-V-16-23-16-N1

Technical Specifications

Physical
MountRack, Vertical
Weight3.991613 kg
Technical
AC Outlets16
Max Current Rating16 A
Overload ProtectionCircuit Breaker
Dimensions
Cord Length2.98704 m

Documents

Download datasheets and manufacturer documentation for Orion OSP-V16-23-16-N1.

Orion
Datasheet1 page12 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, EN, UL
RoHSCompliant