Vishay OSOPTC1002AT0

Res Thin Film NET 10kOhm 0.1% 2/5W ±25ppm/°C Isolated Molded 24-Pin SOIC SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
CompositionThin Film
Max Operating Temperature125 °C
Manufacturer Package IdentifierOSOPTC1002AT0
Min Operating Temperature-55 °C
Number of Resistors12
Resistance10 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating100 V
Dimensions
Height1.73 mm

Documents

Download datasheets and manufacturer documentation for Vishay OSOPTC1002AT0.

Upverter
Technical Drawing7 pages12 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Future Electronics
Datasheet3 pages6 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Vishay OSOPTC1002AT0.

Descriptions

Descriptions of Vishay OSOPTC1002AT0 provided by its distributors.

Res Thin Film NET 10kOhm 0.1% 2/5W ±25ppm/°C Isolated Molded 24-Pin SOIC SMD T/R
Resistor Networks Arrays 10K OHM .1%/.05% 20PIN SOIC
RES ARRAY 12RES 10K OHM 24SSOP
OSOPTC 10K 0.1%ABS 0.05%RATIO T0 e3
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Technical
CompositionThin Film
Max Operating Temperature125 °C
Manufacturer Package IdentifierOSOPTC1002AT0
Min Operating Temperature-55 °C
Number of Resistors12
Resistance10 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating100 V
Dimensions
Height1.73 mm

Documents

Download datasheets and manufacturer documentation for Vishay OSOPTC1002AT0.

Upverter
Technical Drawing7 pages12 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Future Electronics
Datasheet3 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago