Cooper Bussmann OSD100M125

100A, A3, British Standard Fuse, gG - gM, 415 V ac | Bussmann by Eaton OSD100M125
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight85.048569 g
Technical
Current125 A
Current Rating125 A
PackagingBulk
TypeElectrical
Voltage Rating415 V
Voltage Rating (AC)415 V
Dimensions
Diameter26 mm
Length54.0004 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann OSD100M125.

RS (Formerly Allied Electronics)
Datasheet1 page25 years ago
Sager Electronics
Datasheet1 page25 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann OSD100M125.

Related Parts

Descriptions

Descriptions of Cooper Bussmann OSD100M125 provided by its distributors.

100A, A3, British Standard Fuse, gG - gM, 415 V ac | Bussmann by Eaton OSD100M125
Eaton Bussmann Low Voltage BS 100M125 415V AC BS88 gM FUSE - OSD100M125
EATON BUSSMANN OSD100M125 Low Voltage Fuse, Time Delay, OSD Series
Fuse HRC 125A 415V 2-Pin Tap Bolt
FUSE CRTRDGE 125A 415VAC CYLINDR
Specialty Fuses 100M125 415VAC

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight85.048569 g
Technical
Current125 A
Current Rating125 A
PackagingBulk
TypeElectrical
Voltage Rating415 V
Voltage Rating (AC)415 V
Dimensions
Diameter26 mm
Length54.0004 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann OSD100M125.

RS (Formerly Allied Electronics)
Datasheet1 page25 years ago
Sager Electronics
Datasheet1 page25 years ago

Compliance

Environmental Classification
RoHSCompliant