C&K Components OS202013MT5QN1

Switch Slide ON ON DPDT Top Slide 0.3A 30VDC 10000Cycle PC Pins Bracket Mount/Through Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyoxymethylene
Contact PlatingGold, Silver
Housing MaterialResin
Mechanical Life10 kcycles
MountBrackets, Through Hole
Technical
Contact Current Rating200 mA
Contact Resistance20 mΩ
Electrical Life10 kcycles
Max Operating Temperature70 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationVertical
PackagingBulk
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationDPDT
Dimensions
Depth9.9 mm
Length11.6 mm

Documents

Download datasheets and manufacturer documentation for C&K Components OS202013MT5QN1.

Future Electronics
Datasheet7 pages0 years ago
Newark
Datasheet7 pages10 years ago
Electro Sonic
Datasheet7 pages7 years ago
Datasheet7 pages4 years ago
Datasheet7 pages7 years ago
Datasheet7 pages9 years ago
Datasheet7 pages11 years ago
TME
Datasheet8 pages2 years ago
Sager Electronics
Datasheet7 pages3 years ago
Upverter
Datasheet7 pages10 years ago

Inventory History

3 month trend:
-2.36%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components OS202013MT5QN1.

Related Parts

Descriptions

Descriptions of C&K Components OS202013MT5QN1 provided by its distributors.

Switch Slide ON ON DPDT Top Slide 0.3A 30VDC 10000Cycle PC Pins Bracket Mount/Through Hole Bulk
Switch Slide ON ON DPDT Top Slide 0.3A 30VDC 10000
C&K Series-OS Slide Switch 0S202013MT5QN1
Slide Switch, Dpdt, 0.2A, 30Vdc, Tht; Contact Configuration:Dpdt; Switch Operation:On-On; Switch Mounting:Through Hole; Product Range:Os Series; Contact Current Max:200Ma; Contact Voltage Ac Max:-; Contact Voltage Dc Max:30V Rohs Compliant: Yes |C&k Components OS202013MT5QN1

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialPolyoxymethylene
Contact PlatingGold, Silver
Housing MaterialResin
Mechanical Life10 kcycles
MountBrackets, Through Hole
Technical
Contact Current Rating200 mA
Contact Resistance20 mΩ
Electrical Life10 kcycles
Max Operating Temperature70 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationVertical
PackagingBulk
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationDPDT
Dimensions
Depth9.9 mm
Length11.6 mm

Documents

Download datasheets and manufacturer documentation for C&K Components OS202013MT5QN1.

Future Electronics
Datasheet7 pages0 years ago
Newark
Datasheet7 pages10 years ago
Electro Sonic
Datasheet7 pages7 years ago
Datasheet7 pages4 years ago
Datasheet7 pages7 years ago
Datasheet7 pages9 years ago
Datasheet7 pages11 years ago
TME
Datasheet8 pages2 years ago
Sager Electronics
Datasheet7 pages3 years ago
Upverter
Datasheet7 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago