C&K Components OS103011MS8QP1

Switch Slide ON ON ON SP3T Top Slide 0.1A 12VDC 10000Cycles PC Pins Through Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialAcetal, Polyoxymethylene
Body MaterialTin
Contact MaterialBrass
Contact PlatingGold, Silver
Housing MaterialResin
Mechanical Life10 kcycles
MountBrackets, PCB, Through Hole
Technical
Contact Current Rating100 mA
Contact Resistance20 mΩ
Current Rating100 mA
Electrical Life10 kcycles
Insulation Resistance100 mΩ
Max Current Rating100 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-30 °C
Number of Positions3
OrientationVertical
PackagingBulk
Switch FunctionOn-On-On
Switch Travel2 mm
TerminationPC Pins
Throw ConfigurationSP3T
Voltage Rating (DC)12 V
Dimensions
Actuator Length4 mm
Depth4.3 mm
Length12.6 mm

Documents

Download datasheets and manufacturer documentation for C&K Components OS103011MS8QP1.

Upverter
Datasheet7 pages0 years ago
Electro Sonic
Datasheet7 pages7 years ago
Datasheet7 pages4 years ago
Datasheet7 pages7 years ago
Datasheet7 pages10 years ago
Factory Futures
Datasheet7 pages11 years ago
Sager Electronics
Datasheet7 pages3 years ago
Newark
Datasheet7 pages11 years ago
Arrow Electronics
Datasheet7 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages16 years ago
Datasheet0 pages0 years ago
element14
Datasheet7 pages0 years ago

Inventory History

3 month trend:
-0.58%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components OS103011MS8QP1.

Related Parts

Descriptions

Descriptions of C&K Components OS103011MS8QP1 provided by its distributors.

Switch Slide ON ON ON SP3T Top Slide 0.1A 12VDC 10000Cycles PC Pins Through Hole Bulk
Switch, Slide, Mini, SP3T, ON-ON-ON, 100mA, 12VDC, ThruHole, PC Pin | C&K OS103011MS8QP1
Slide Switch, 3 Positions, Sp3T, On-On-On, Latched, 0.1A, 12Vdc, 6 Pcb Hole Cnt, Solder Terminal,
OS Series SP3T On-On-On Through Hole Miniature Slide Switch
SWITCH, SLIDE, SP3T, 200mA, THROUGH HOLE - More Details
Slide Switch; Switch Operation:On-On-On; Circuitry:SP3T; Switch Terminals:Through Hole; Contact Current Max:200mA; Leaded Process Compatible:No; Mounting Type:PCB; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
SWITCH, SP3T, 0.1A, 12VDC, PCB, ON-ON-ON; Contact Configuration:SP3T; Actuator Style:Raised Slide; Switch Operation:On-On-On; Contact Voltage DC Max:12V; Contact Current Max:100mA; Switch Mounting:Through Hole; Orientation:Vertical; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialAcetal, Polyoxymethylene
Body MaterialTin
Contact MaterialBrass
Contact PlatingGold, Silver
Housing MaterialResin
Mechanical Life10 kcycles
MountBrackets, PCB, Through Hole
Technical
Contact Current Rating100 mA
Contact Resistance20 mΩ
Current Rating100 mA
Electrical Life10 kcycles
Insulation Resistance100 mΩ
Max Current Rating100 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-30 °C
Number of Positions3
OrientationVertical
PackagingBulk
Switch FunctionOn-On-On
Switch Travel2 mm
TerminationPC Pins
Throw ConfigurationSP3T
Voltage Rating (DC)12 V
Dimensions
Actuator Length4 mm
Depth4.3 mm
Length12.6 mm

Documents

Download datasheets and manufacturer documentation for C&K Components OS103011MS8QP1.

Upverter
Datasheet7 pages0 years ago
Electro Sonic
Datasheet7 pages7 years ago
Datasheet7 pages4 years ago
Datasheet7 pages7 years ago
Datasheet7 pages10 years ago
Factory Futures
Datasheet7 pages11 years ago
Sager Electronics
Datasheet7 pages3 years ago
Newark
Datasheet7 pages11 years ago
Arrow Electronics
Datasheet7 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages16 years ago
Datasheet0 pages0 years ago
element14
Datasheet7 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago