Optek OPV332

Opv332, 1.5mW, mAximum Of 2.2 V, 2-Pin 860NM Laser Diode | Optek (TT Electronics) OPV332
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageT
MountThrough Hole
Number of Pins2
Technical
Current Rating20 mA
Forward Current12 mA
Forward Voltage2.2 V
Lens StyleDome
Max Operating Temperature85 °C
Max Power Dissipation1.5 mW
Max Supply Voltage2.2 V
Min Operating Temperature0 °C
Output Power1.5 mW
PackagingBulk
Power Rating1.5 mW
Wavelength850 nm
Dimensions
Height5.97 mm
Lead Length17.8 mm
Width3.17 mm

Documents

Download datasheets and manufacturer documentation for Optek OPV332.

Newark
Datasheet3 pages7 years ago
Future Electronics
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Sager Electronics
Datasheet3 pages5 years ago

Inventory History

3 month trend:
-45.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Optek OPV332.

Related Parts

Descriptions

Descriptions of Optek OPV332 provided by its distributors.

Opv332, 1.5mW, mAximum Of 2.2 V, 2-Pin 860NM Laser Diode | Optek (TT Electronics) OPV332
OPV332 Series 850 nm 4° 7 mA Vertical Cavity Surface Emitting Laser - T-1
Vertical cavity surface emitting laser in T-1 package, Operating Temperature: 0°C - 85°C, T-1-2, RoHS
TT Electronics SCT
Laser Diode VCSELs-LD 860nm 1.5mW 2-Pin T-1 Bag
Laser Diode 850nm 1.5mW 20mA Radial, 3mm Dia (T-1)
LASER DIODE 850NM 1.5MW RAD T-1
Diode, Laser, 850Nm, 1.5Mw; Wavelength Typ:850Nm; No. Of Pins:2Pins; Diode Case Style:T-1 (3Mm); Output Power:1.5Mw; Data Rate Max:-; Laser Class:Class 3B; Operating Temperature Min:0°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Tt Electronics/optek Technology OPV332

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • OPTEK TECHNOLOGY INC
  • TT Electronics/Optek Technology
  • OPT
  • OPTE
  • OPTEC
  • OPTEK TECH
  • OPTK
  • Optek / TT Electronics
  • Optek Technology (TT electronics)
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • OPTEK TECHNOLOG
  • OPTEK INC
  • OPTEK TECH INC
  • OPTEK MIL

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPV332.

Technical Specifications

Physical
Case/PackageT
MountThrough Hole
Number of Pins2
Technical
Current Rating20 mA
Forward Current12 mA
Forward Voltage2.2 V
Lens StyleDome
Max Operating Temperature85 °C
Max Power Dissipation1.5 mW
Max Supply Voltage2.2 V
Min Operating Temperature0 °C
Output Power1.5 mW
PackagingBulk
Power Rating1.5 mW
Wavelength850 nm
Dimensions
Height5.97 mm
Lead Length17.8 mm
Width3.17 mm

Documents

Download datasheets and manufacturer documentation for Optek OPV332.

Newark
Datasheet3 pages7 years ago
Future Electronics
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Sager Electronics
Datasheet3 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant