Texas Instruments OPT3001DNPT

Digital ambient light sensor (ALS) with high-precision human-eye response 6-USON -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold, Silver
MountSurface Mount
Number of Pins6
Technical
InterfaceI2C
Max Frequency2.6 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Output TypeDigital, I2C
PackagingTape & Reel (TR)
Schedule B8542390000
Sensing MethodOptical
Wavelength550 nm
Dimensions
Height650 µm
Length2 mm
Thickness600 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPT3001DNPT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet43 pages9 years ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages6 years ago
Datasheet39 pages9 years ago
Datasheet5 pages9 years ago
Newark
Datasheet43 pages9 years ago
Datasheet43 pages9 years ago
Augswan
Datasheet44 pages2 years ago
Arrow.cn
Datasheet44 pages7 years ago

Inventory History

3 month trend:
-6.87%

Alternate Parts

Price @ 1000
$ 1.6
$ 1.223
$ 1.223
Stock
1,445,812
3,499,633
3,499,633
Authorized Distributors
3
4
4
Case/Package
-
-
-
Number of Pins
6
6
6
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 month ago)

Descriptions

Descriptions of Texas Instruments OPT3001DNPT provided by its distributors.

Digital ambient light sensor (ALS) with high-precision human-eye response 6-USON -40 to 85
Light to Digital Ambient Light Sensor Digital O/P 0.01lux to 83000lux 6-Pin USON T/R
IC AMBIENT LIGHT SENSOR 6USON / Light to Digital Ambient Light Sensor Digital 1.8V/2.5V/3.3V 6-Pin USON EP T/R
Light to Digital Ambient Light Sensor 6-Pin USON EP Tape and Reel
TEXAS INSTRUMENTS - OPT3001DNPT - CAPTEUR LUMIERE AMBIANTE USON-6
Ambient Light Sensors Ambient Light Sensor -USON -40 to 85
USON-6-EP(2.1x2.1) Ambient Light Sensors ROHS
Product Description Demo for Development.
Analog Circuit, 1 Func, 1 Channel, PDSO6
Ambient Light Sensor, Uson-6; Sensor Output:Smbus, I2C Digital; Wavelength Of Peak Sensitivity:550Nm; Supply Voltage Min:1.6V; Supply Voltage Max:3.6V; Ambient Light Sensor Case Style:Uson; No. Of Pins:6Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS OPT3001DNPT
SENSOR OPT 550NM AMBIENT 6USON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPT3001DNPT .

Technical Specifications

Physical
Contact PlatingGold, Silver
MountSurface Mount
Number of Pins6
Technical
InterfaceI2C
Max Frequency2.6 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Output TypeDigital, I2C
PackagingTape & Reel (TR)
Schedule B8542390000
Sensing MethodOptical
Wavelength550 nm
Dimensions
Height650 µm
Length2 mm
Thickness600 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPT3001DNPT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet43 pages9 years ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages6 years ago
Datasheet39 pages9 years ago
Datasheet5 pages9 years ago
Newark
Datasheet43 pages9 years ago
Datasheet43 pages9 years ago
Augswan
Datasheet44 pages2 years ago
Arrow.cn
Datasheet44 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago