Texas Instruments OPT3001DNP

Digital Ambient Light Sensor (ALS) with High Precision Human Eye esponse 6-USON -40 to 85
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPT3001DNP.

Texas Instruments
Datasheet43 pages9 years ago
Augswan
Datasheet44 pages2 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPT3001DNP.

Descriptions

Descriptions of Texas Instruments OPT3001DNP provided by its distributors.

Digital Ambient Light Sensor (ALS) with High Precision Human Eye esponse 6-USON -40 to 85
Open-drain, 6 Pin, Plastic

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Technical
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPT3001DNP.

Texas Instruments
Datasheet43 pages9 years ago
Augswan
Datasheet44 pages2 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago