Cooper Bussmann OPMNGSA345

Comb Bar 3POS 45MM Opm Fuse Hldr
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountDIN Rail
Number of Pins3
Weight9.52544 g
Technical
Current Rating63 A
Number of Circuits3
TerminationScrew

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann OPMNGSA345.

Master Electronics
Datasheet2 pages20 years ago
Electro Sonic
Datasheet2 pages21 years ago

Inventory History

3 month trend:
+50.00%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann OPMNGSA345.

Descriptions

Descriptions of Cooper Bussmann OPMNGSA345 provided by its distributors.

COMB BAR 3POS 45MM OPM FUSE HLDR
Contactor Coupling Link 600V 3 Phase
Circuit Protection Misc Comb Bar

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Technical Specifications

Physical
MountDIN Rail
Number of Pins3
Weight9.52544 g
Technical
Current Rating63 A
Number of Circuits3
TerminationScrew

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann OPMNGSA345.

Master Electronics
Datasheet2 pages20 years ago
Electro Sonic
Datasheet2 pages21 years ago

Compliance

Environmental Classification
RoHSCompliant