BI Technologies OPL536B

Sensor; Photologic; High Speed; 250 KBps
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins3
Technical
Fall Time20 ns
High Level Output Current100 nA
Max Operating Temperature85 °C
Max Power Dissipation90 mW
Min Operating Temperature-40 °C
Nominal Supply Current2.7 mA
Number of Channels1
Operating Supply Voltage16 V
PackagingBulk
Propagation Delay3 µs
Rise Time1.5 µs
Wavelength935 nm

Documents

Download datasheets and manufacturer documentation for BI Technologies OPL536B.

RS (Formerly Allied Electronics)
Datasheet2 pages26 years ago

Engineering Resources

View Evaluation kits and Reference designs for BI Technologies OPL536B.

Related Parts

Descriptions

Descriptions of BI Technologies OPL536B provided by its distributors.

Sensor; Photologic; High Speed; 250 KBps
Photodetector Optoschmitt 3-Pin
SENSOR PHOTOLOGIC CMOS SIDE LOOK

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGY
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • BI TECH CORP
  • TTE
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN

Technical Specifications

Physical
Number of Pins3
Technical
Fall Time20 ns
High Level Output Current100 nA
Max Operating Temperature85 °C
Max Power Dissipation90 mW
Min Operating Temperature-40 °C
Nominal Supply Current2.7 mA
Number of Channels1
Operating Supply Voltage16 V
PackagingBulk
Propagation Delay3 µs
Rise Time1.5 µs
Wavelength935 nm

Documents

Download datasheets and manufacturer documentation for BI Technologies OPL536B.

RS (Formerly Allied Electronics)
Datasheet2 pages26 years ago

Compliance

Environmental Classification
RoHSCompliant