Honeywell OPD-Q

Switch Limit N.O./N.C. DPDT Top Plunger Screw Mount 10A 250VAC 250VDC 13.34N Linear Conduit
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialAluminium
MountThrough Hole
Technical
Differential Travel152 mm
Max Current Rating10 A
Operating Force133 N
Overtravel358 mm
Pretravel277 mm
TerminationConduit
Throw ConfigurationDPDT

Documents

Download datasheets and manufacturer documentation for Honeywell OPD-Q.

Honeywell
Instruction Sheet4 pages20 years ago
Arrow Electronics
Datasheet1 page0 years ago
Sager Electronics
Datasheet1 page9 years ago
Agility
Datasheet28 pages10 years ago
Newark
Datasheet4 pages22 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell OPD-Q.

Related Parts

Descriptions

Descriptions of Honeywell OPD-Q provided by its distributors.

Switch Limit N.O./N.C. DPDT Top Plunger Screw Mount 10A 250VAC 250VDC 13.34N Linear Conduit
Switch Limit; General Purpose; Top Push Button Head; 10A; DPDT 2NO-2NC
Electromechanical Switch Enclosed Switch DPDT 10A
Limit Switch, Dpdt, Plunger, 10A, 250Vac; Limit Switch Actuator:Top Plunger; Contact Configuration:Dpdt; Contact Current Ac Max:10A; Contact Voltage Ac Max:250V; Operating Force Max:13.34N; Product Range:Op Series Rohs Compliant: Yes |Honeywell OPD-Q
Enclosed Switch Series OP: Overtravel Top Plunger, DPDT Honeywell MICRO SWITCH OP Series are precision, snap-action switches sealed in rugged cast aluminum housings. Cover and shaft seals keep out moisture and other contaminants on rotary operated switches. The plungers in the Q-plunger versions are not sealed.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Housing MaterialAluminium
MountThrough Hole
Technical
Differential Travel152 mm
Max Current Rating10 A
Operating Force133 N
Overtravel358 mm
Pretravel277 mm
TerminationConduit
Throw ConfigurationDPDT

Documents

Download datasheets and manufacturer documentation for Honeywell OPD-Q.

Honeywell
Instruction Sheet4 pages20 years ago
Arrow Electronics
Datasheet1 page0 years ago
Sager Electronics
Datasheet1 page9 years ago
Agility
Datasheet28 pages10 years ago
Newark
Datasheet4 pages22 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago