Dialight OPC-11SDIF

LUXEON Rebel 22 mm 7° Frosted Spot Adhesive Back LED Optic
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
ColorClear, Diffused
Lens ColorClear
MountAdhesive
ShapeRound
Technical
Number of LEDs1
Viewing Angle7 °
Dimensions
Diameter22 mm
Height11 mm
Length22 mm
Width22 mm

Documents

Download datasheets and manufacturer documentation for Dialight OPC-11SDIF.

Future Electronics
Datasheet2 pages12 years ago
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet43 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago

Inventory History

3 month trend:
-47.48%

Engineering Resources

View Evaluation kits and Reference designs for Dialight OPC-11SDIF.

Descriptions

Descriptions of Dialight OPC-11SDIF provided by its distributors.

LUXEON Rebel 22 mm 7° Frosted Spot Adhesive Back LED Optic
OPC1-1-SDIF; OPC LED Mount for LUXEON Rebel
LED Lighting Lenses ADBACK OPTIC - FROSTED
Round Optical Lens Integral Self Adhesive Pad
LENS SPOT BASE REBEL 7DEG FROST
Frosted Spot Base Lens; Lens Type:Spot Beam Lens; Beam Type:Spot; Led Lens Color:Transparent; Lens Diameter:22Mm; Lens Shape:Round; Lens Material:Pc (Polycarbonate); Product Range:-; Accessory Type:Frosted Spot Base Lens Rohs Compliant: Yes |Dialight OPC-11SDIF

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPC1-1-SDIF
  • OPC11SDIF

Technical Specifications

Physical
Case/PackageModule
ColorClear, Diffused
Lens ColorClear
MountAdhesive
ShapeRound
Technical
Number of LEDs1
Viewing Angle7 °
Dimensions
Diameter22 mm
Height11 mm
Length22 mm
Width22 mm

Documents

Download datasheets and manufacturer documentation for Dialight OPC-11SDIF.

Future Electronics
Datasheet2 pages12 years ago
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet43 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago