BI Technologies OPB993L11

Slotted Optical Switch Photologic

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount
Technical
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Operating Supply Current15 mA
Output ConfigurationNPN - Open Collector
Response Time70 ns
Sensing Distance3.175 mm

Alternate Parts

Price @ 1000
$ 5.64
$ 5.64
Stock
342
13,559
13,559
Authorized Distributors
0
9
9
Case/Package
-
-
-
Number of Pins
-
5
5
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
15 mA
15 mA
15 mA

Engineering Resources

View Evaluation kits and Reference designs for BI Technologies OPB993L11.

Related Parts

Descriptions

Descriptions of BI Technologies OPB993L11 provided by its distributors.

Slotted Optical Switch Photologic
SWITCH SLOTTED OPT W/WIRE LEADS

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGY
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • BI TECH CORP
  • TTE
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN

Technical Specifications

Physical
MountChassis Mount
Technical
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Operating Supply Current15 mA
Output ConfigurationNPN - Open Collector
Response Time70 ns
Sensing Distance3.175 mm

Compliance

Environmental Classification
RoHSNon-Compliant