BI Technologies OPB991P51

Slotted Optical Switch Photologic
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount, Screw
Number of Pins5
Technical
Fall Time70 ns
Forward Current40 mA
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Number of Elements1
Operating Supply Current12 mA
Output ConfigurationNPN - Open Collector
Power Dissipation300 mW
Response Time70 ns
Reverse Breakdown Voltage2 V
Rise Time70 ns
Sensing Distance3.175 mm

Documents

Download datasheets and manufacturer documentation for BI Technologies OPB991P51.

Arrow Electronics
Datasheet6 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for BI Technologies OPB991P51.

Related Parts

Descriptions

Descriptions of BI Technologies OPB991P51 provided by its distributors.

Slotted Optical Switch Photologic
SWITCH SLOTTED OPT W/WIRE LEADS

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGY
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • BI TECH CORP
  • TTE
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN

Technical Specifications

Physical
MountChassis Mount, Screw
Number of Pins5
Technical
Fall Time70 ns
Forward Current40 mA
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Number of Elements1
Operating Supply Current12 mA
Output ConfigurationNPN - Open Collector
Power Dissipation300 mW
Response Time70 ns
Reverse Breakdown Voltage2 V
Rise Time70 ns
Sensing Distance3.175 mm

Documents

Download datasheets and manufacturer documentation for BI Technologies OPB991P51.

Arrow Electronics
Datasheet6 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant