BI Technologies OPB980T55

Slotted Optical Switch Photologic

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-OPB980T55Contact
>1wk
OPB980T55Contact
>1wk

Technical Specifications

Physical
MountChassis Mount, Screw
Number of Pins5
Technical
Fall Time70 ns
Forward Current40 mA
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Number of Elements1
Operating Supply Current15 mA
Power Dissipation300 mW
Response Time70 ns
Reverse Breakdown Voltage2 V
Rise Time70 ns
Sensing Distance3.175 mm

Engineering Resources

View Evaluation kits and Reference designs for BI Technologies OPB980T55.

Related Parts

Descriptions

Descriptions of BI Technologies OPB980T55 provided by its distributors.

Slotted Optical Switch Photologic
SWITCH SLOTTED OPT W/WIRE LEADS

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGY
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • BI TECH CORP
  • TTE
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN

Technical Specifications

Physical
MountChassis Mount, Screw
Number of Pins5
Technical
Fall Time70 ns
Forward Current40 mA
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Number of Elements1
Operating Supply Current15 mA
Power Dissipation300 mW
Response Time70 ns
Reverse Breakdown Voltage2 V
Rise Time70 ns
Sensing Distance3.175 mm

Compliance

Environmental Classification
RoHSNon-Compliant