Optek OPB973N51

Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Inverter Automotive 5-Pin Bag
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialPlastic
MountPanel, Through Hole
Number of Pins5
Technical
Fall Time70 ns
Forward Current40 mA
Forward Voltage1.7 V
Input Current20 mA
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Number of Elements1
Operating Supply Current15 mA
Output ConfigurationNPN - Open Collector
Output Voltage30 V
Power Dissipation300 mW
Response Time70 ns
Reverse Breakdown Voltage2 V
Reverse Voltage2 V
Reverse Voltage (DC)2 V
Rise Time70 ns
Schedule B8541408000
Sensing Distance3.175 mm
Voltage Rating (DC)10 V
Wavelength850 nm
Dimensions
Height11.1 mm
Width12.32 mm

Documents

Download datasheets and manufacturer documentation for Optek OPB973N51.

Newark
Datasheet6 pages14 years ago
Datasheet6 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages14 years ago
Farnell
Datasheet7 pages15 years ago
Factory Futures
Datasheet4 pages26 years ago
element14 APAC
Datasheet7 pages0 years ago
Sager Electronics
Datasheet4 pages26 years ago

Inventory History

3 month trend:
-6.23%

Engineering Resources

View Evaluation kits and Reference designs for Optek OPB973N51.

Related Parts

Descriptions

Descriptions of Optek OPB973N51 provided by its distributors.

Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Inverter Automotive 5-Pin Bag
OPB973 Series 890 nm 40 mA Transmissive Photologic Slotted Optical Switch
Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch Photologic
3.11 mm SLOT WIDTH 1 CHANNEL SLOTTED OPTICAL SWITCH LOGIC OUTPUT
Slotted Optical Switch Photologic
SENSOR OPTICAL 3.18MM PCB MOUNT
Optical Sensor Switch Transm; Sensor Output:Open Collector; Sensor Mounting:Through Hole; Gap Width:3.18Mm; Aperture Width:1.27Mm; Forward Current If:40Ma; Reverse Voltage Vr:2V; Forward Voltage:1.7V; Product Range:Opb973 Series; Rohs Compliant: Yes |Tt Electronics/optek Technology OPB973N51.

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • OPTEK TECHNOLOGY INC
  • TT Electronics/Optek Technology
  • OPT
  • OPTE
  • OPTEC
  • OPTEK TECH
  • OPTK
  • Optek / TT Electronics
  • Optek Technology (TT electronics)
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • OPTEK TECHNOLOG
  • OPTEK INC
  • OPTEK TECH INC
  • OPTEK MIL

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPB973N51.

Technical Specifications

Physical
Housing MaterialPlastic
MountPanel, Through Hole
Number of Pins5
Technical
Fall Time70 ns
Forward Current40 mA
Forward Voltage1.7 V
Input Current20 mA
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Number of Elements1
Operating Supply Current15 mA
Output ConfigurationNPN - Open Collector
Output Voltage30 V
Power Dissipation300 mW
Response Time70 ns
Reverse Breakdown Voltage2 V
Reverse Voltage2 V
Reverse Voltage (DC)2 V
Rise Time70 ns
Schedule B8541408000
Sensing Distance3.175 mm
Voltage Rating (DC)10 V
Wavelength850 nm
Dimensions
Height11.1 mm
Width12.32 mm

Documents

Download datasheets and manufacturer documentation for Optek OPB973N51.

Newark
Datasheet6 pages14 years ago
Datasheet6 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages14 years ago
Farnell
Datasheet7 pages15 years ago
Factory Futures
Datasheet4 pages26 years ago
element14 APAC
Datasheet7 pages0 years ago
Sager Electronics
Datasheet4 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant