Optek OPB970N11

Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer Automotive 5-Pin

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
OPB970N11 320 Buy Now »
USD
2.58 2.58 2.51 2.36 2.34
Verical
OPB970N11 320 Buy Now »
USD
2.69 2.54 2.50 2.50
Digi-Key
365-1111-ND 1,683 Buy Now »
USD
3.24 3.24 3.11 2.78 2.59
TTI
OPB970N11 2,740 Buy Now »
USD
3.32 3.32 3.32 3.32
Mouser
828-OPB970N11 358 Buy Now »
USD
3.23 3.17 3.10 2.77 2.68
Newark
08F2752 0 ··
USD
2.88 2.70
Sager Electronics
OPB970N11 75 Buy Now »
USD
3.20 2.97 2.97
Future Electronics
OPB970N11 150 Buy Now »
USD
2.65 2.52 2.52
Allied Electronics
70048650 0 ··
USD
3.24 3.24
element14 APAC
2352692 0 ··
CNY
22.26 22.26 19.82 16.78 16.78
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1873524 304 Buy Now »
USD
4.65 4.25 3.85 3.85 3.85
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
OPB970N11 Contact ··
Touchstone Systems
OPB970N11 Contact Send RFQ »

Descriptions

Sensor, Photologic, Slotted Optical Switch, 3.18mm Slot, 0.254mm Aperture, 2V
Allied Electronics
OPTO DEVICE-OPTICAL SWITCH
Jameco
OPTICAL SENSOR TRANSMISSIVE / SLOTTED IN; OPTICAL SENSOR (SWITCH) TRANSMISSIVE / SLOTTED INTERRUPTER; No. of Channels:1; Optocoupler Output Type:Schmitt Trigger; Input Current:20mA; Output Voltage:35V; Opto Case Style:Slotted; No. of Pins:5; External Depth:0.345"
element14 APAC
OPTICAL SENSOR TRANSMISSIVE / SLOTTED INTERRUPTER
Newark
Optical Switches Slotted Opt Switch Photologic
Mouser
OPB970 Series 890 nm 40 mA Transmissive Photologic Slotted Optical Switch
Future Electronics
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer Automotive 5-Pin
Sager Electronics
PHOTOLOGIC SWITCH, NO TABS
TTI
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer Automotive 5-Pin
Verical
SWITCH PHOTOLOGIC SLOTTD OPTICAL
Digi-Key

Technical Specifications

Voltage Rating (DC) 10 V
Input Current 20 mA
Mounting Type Through Hole
Pin Pitch 8.128 mm
Rise Time 70 ns
Size-Height 11.05 mm
Forward Voltage 1.7 V
RoHS Compliant
Lead-Free Status Lead Free
Number of Pins 5
Operating Voltage 18 V
Housing Material Plastic
Output Voltage 35 V 30 V
Supply Voltage (DC) 5 V 5.25 V (max)

Documents

Digi-Key
Datasheet 4 pages 18 years ago
element14
Datasheet 7 pages 7 years ago
Datasheet 6 pages 6 years ago
Datasheet 7 pages 8 years ago
Jameco
Datasheet 8 pages 8 years ago
Mouser
Datasheet 7 pages

Images

Alternate Names

OPTEK TECHNOLOGY OPB970N11
OPTEK TECHNOLOGY INC OPB970N11
OPTE OPB970N11
OPT OPB970N11
OPTEK TECH OPB970N11
OPTK OPB970N11
OPTEC OPB970N11
TT Electronics/Optek Technology OPB970N11
Optek Technology (TT electronics) OPB970N11
OPTEK TEC OPB970N11
OPTEK TECHNOLOG OPB970N11
Optek (TT Electronics) OPB970N11
OPTEK INC OPB970N11
TT / OPTEK OPB970N11
OPTEK MIL OPB970N11

Search for other parts like OPB970 »