Try the Octopart BOM Tool! Ad
octopart.com

Optek OPB961T51

Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Buffer Automotive 5-Pin

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Mouser
828-OPB961T51 180 Buy Now »
USD
2.96 2.90 2.84 2.54 2.45
Newark
40P0601 0 ··
USD
3.49 3.49 3.33 2.97 2.79
Sager Electronics
OPB961T51 0 ··
USD
2.72 2.72
TTI
OPB961T51 0 ··
Allied Electronics
70049354 0 ··
USD
2.87 2.87
Digi-Key
365-1794-ND 0 ··
USD
2.97 2.97 2.85 2.55 2.46
element14 APAC
1678665 933 Buy Now »
SGD
4.50 4.50 4.31 3.86 3.62
Farnell
1678665 0 ··
GBP
1.94 1.94 1.92 1.90 1.87
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
OPB961T51 Contact ··

Descriptions

Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Buffer Automotive 5-Pin
Sager Electronics
SLOTTED OPTICAL SWITCH PHOTOLO
TTI
Transmissive Photo Interrupter, Open Collector, 40 mA, 1.7 V, 2 V, 1.27 mm, 3.18 mm
Newark
OPTO SWITCH, LOGIC OUTPUT; No. of Channels:1; Output Type:Open Collector; Input Current:20mA; Max Output Voltage:13.9V; Case Style:Slotted Switch; Operating Temperature Range:-40°C to +70°C; Opto Case Style:Slotted
Farnell
Sensor, Photologic, Slotted Optical Switch, 3.18mm Slot, 1.27mm Aperture, 2V
Allied Electronics
SWITCH SLOTTED OPTICAL WIRE LDS
Digi-Key
OPTO SWITCH, LOGIC OUTPUT; No. of Channels:1; Optocoupler Output Type:Schmitt Trigger; Input Current:20mA; Output Voltage:35V; Opto Case Style:Slotted; No. of Pins:5; Operating Temperature Range:-40°C to +70°C; Output Voltage Max:13.9V
element14 APAC
Optical Switches Slotted Opt Switch Photologic
Mouser

Technical Specifications

Input Current 20 mA
Mounting Type Through Hole
Output Voltage 13.9 V 13.9 V (max)
Forward Voltage 1.7 V
RoHS Compliant
Operating Voltage 18 V
Number of Pins 5
REACH SVHC Compliance No SVHC

Documents

Farnell
Datasheet 7 pages 8 years ago
Mouser
Datasheet 7 pages
Allied Electronics
Datasheet 7 pages 7 years ago
Newark
Datasheet 6 pages 6 years ago

Images

Alternate Names

OPTEK TECHNOLOGY OPB961T51
OPTEK TECHNOLOGY INC OPB961T51
OPTE OPB961T51
OPT OPB961T51
OPTEK TECH OPB961T51
OPTK OPB961T51
OPTEC OPB961T51
TT Electronics/Optek Technology OPB961T51
Optek Technology (TT electronics) OPB961T51
OPTEK TEC OPB961T51
OPTEK TECHNOLOG OPB961T51
Optek (TT Electronics) OPB961T51
OPTEK INC OPB961T51
TT / OPTEK OPB961T51
OPTEK MIL OPB961T51

Search for other parts like OPB961 »