BI Technologies OPB890L11

Sens Opto Slot 3.18MM Trans Thru

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
OPB890L11Contact
>1wk
NS-OPB890L11Contact
>1wk

Technical Specifications

Physical
MountChassis Mount
Number of Pins4
Technical
Collector Emitter Breakdown Voltage30 V
Max Collector Current30 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Output ConfigurationPhototransistor
PackagingBulk
Sensing Distance3.175 mm

Engineering Resources

View Evaluation kits and Reference designs for BI Technologies OPB890L11.

Related Parts

Descriptions

Descriptions of BI Technologies OPB890L11 provided by its distributors.

SENS OPTO SLOT 3.18MM TRANS THRU
Slotted Optical Switch

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGY
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • BI TECH CORP
  • TTE
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN

Technical Specifications

Physical
MountChassis Mount
Number of Pins4
Technical
Collector Emitter Breakdown Voltage30 V
Max Collector Current30 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Output ConfigurationPhototransistor
PackagingBulk
Sensing Distance3.175 mm

Compliance

Environmental Classification
RoHSCompliant