BI Technologies OPB880P51

Sens Opto Slot 3.18MM Trans C-mt
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialPlastic
MountChassis Mount, Screw
Number of Pins4
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Forward Current50 mA
Max Collector Current30 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
Output ConfigurationPhototransistor
Output TypePhototransistor
PackagingBulk
Power Dissipation100 mW
Reverse Breakdown Voltage2 V
Sensing Distance3.175 mm
Dimensions
Height11.1 mm

Documents

Download datasheets and manufacturer documentation for BI Technologies OPB880P51.

DigiKey
Datasheet4 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for BI Technologies OPB880P51.

Related Parts

Descriptions

Descriptions of BI Technologies OPB880P51 provided by its distributors.

SENS OPTO SLOT 3.18MM TRANS C-MT
Slotted Optical Switch

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGY
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • BI TECH CORP
  • TTE
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN

Technical Specifications

Physical
Housing MaterialPlastic
MountChassis Mount, Screw
Number of Pins4
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Forward Current50 mA
Max Collector Current30 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
Output ConfigurationPhototransistor
Output TypePhototransistor
PackagingBulk
Power Dissipation100 mW
Reverse Breakdown Voltage2 V
Sensing Distance3.175 mm
Dimensions
Height11.1 mm

Documents

Download datasheets and manufacturer documentation for BI Technologies OPB880P51.

DigiKey
Datasheet4 pages22 years ago

Compliance

Environmental Classification
RoHSNon-Compliant