BI Technologies OPB877T51

Sensor; Slotted Optical Switch; 3.18mm Slot; 2V Emitter; 30V Detector; 30 mA
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Forward Current50 mA
Max Collector Current30 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Output ConfigurationPhototransistor
PackagingBulk
Power Dissipation100 mW
Sensing Distance3.175 mm
TouchscreenInfrared (IR)
Wavelength890 nm

Documents

Download datasheets and manufacturer documentation for BI Technologies OPB877T51.

RS (Formerly Allied Electronics)
Datasheet10 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for BI Technologies OPB877T51.

Related Parts

Descriptions

Descriptions of BI Technologies OPB877T51 provided by its distributors.

Sensor; Slotted Optical Switch; 3.18mm Slot; 2V Emitter; 30V Detector; 30 mA
3.11 mm SLOT WIDTH 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin
SENS OPTO SLOT 3.18MM TRANS THRU

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGY
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • BI TECH CORP
  • TTE
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Forward Current50 mA
Max Collector Current30 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Output ConfigurationPhototransistor
PackagingBulk
Power Dissipation100 mW
Sensing Distance3.175 mm
TouchscreenInfrared (IR)
Wavelength890 nm

Documents

Download datasheets and manufacturer documentation for BI Technologies OPB877T51.

RS (Formerly Allied Electronics)
Datasheet10 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant