Optek OPB875T51

Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountScrew, Through Hole
Number of Pins4
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Forward Current50 mA
Max Collector Current30 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
Output ConfigurationPhototransistor
PackagingBulk
Power Dissipation100 mW
Reverse Breakdown Voltage2 V
Sensing Distance3.175 mm
TouchscreenInfrared (IR)
Wavelength890 nm

Documents

Download datasheets and manufacturer documentation for Optek OPB875T51.

Sager Electronics
Datasheet11 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages11 years ago
Arrow Electronics
Datasheet10 pages12 years ago

Alternate Parts

Price @ 1000
$ 2.125
$ 14.805
$ 14.805
Stock
1
7,455
7,455
Authorized Distributors
2
2
2
Case/Package
-
-
-
Number of Pins
4
4
4
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Optek OPB875T51.

Related Parts

Descriptions

Descriptions of Optek OPB875T51 provided by its distributors.

Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
3.11 mm SLOT WIDTH 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT
Sensor, Slotted Optical Switch, 3.18mm Slot, 2V Emitter, 30V Detector, 30 mA | Optek (TT Electronics) OPB875T51
SENSOR OPT SLOT PHOTOTRAN PCB MT

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • OPTEK TECHNOLOGY INC
  • TT Electronics/Optek Technology
  • OPT
  • OPTE
  • OPTEC
  • OPTEK TECH
  • OPTK
  • Optek / TT Electronics
  • Optek Technology (TT electronics)
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • OPTEK TECHNOLOG
  • OPTEK INC
  • OPTEK TECH INC
  • OPTEK MIL

Technical Specifications

Physical
MountScrew, Through Hole
Number of Pins4
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Forward Current50 mA
Max Collector Current30 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
Output ConfigurationPhototransistor
PackagingBulk
Power Dissipation100 mW
Reverse Breakdown Voltage2 V
Sensing Distance3.175 mm
TouchscreenInfrared (IR)
Wavelength890 nm

Documents

Download datasheets and manufacturer documentation for Optek OPB875T51.

Sager Electronics
Datasheet11 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages11 years ago
Arrow Electronics
Datasheet10 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant