Optek OPB871L51TXV

Sensor; Transmissive; Slotted Optical Switch; 3.18mm Slot; Through Hole; 30V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Technical
Collector Emitter Breakdown Voltage30 V
Max Collector Current30 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Output ConfigurationPhototransistor
PackagingBulk
Sensing Distance3.175 mm
TouchscreenInfrared (IR)

Engineering Resources

View Evaluation kits and Reference designs for Optek OPB871L51TXV.

Related Parts

Descriptions

Descriptions of Optek OPB871L51TXV provided by its distributors.

Sensor; Transmissive; Slotted Optical Switch; 3.18mm Slot; Through Hole; 30V
Photointerrupter Transmissive 3.175mm Phototransistor 4-Pin
SENSOR OPT SLOT PHOTOTRAN PCB MT

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • OPTEK TECHNOLOGY INC
  • TT Electronics/Optek Technology
  • OPT
  • OPTE
  • OPTEC
  • OPTEK TECH
  • OPTK
  • Optek / TT Electronics
  • Optek Technology (TT electronics)
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • OPTEK TECHNOLOG
  • OPTEK INC
  • OPTEK TECH INC
  • OPTEK MIL

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Technical
Collector Emitter Breakdown Voltage30 V
Max Collector Current30 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Output ConfigurationPhototransistor
PackagingBulk
Sensing Distance3.175 mm
TouchscreenInfrared (IR)

Compliance

Environmental Classification
RoHSCompliant