Optek OPB828D

Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountScrew, Through Hole
Number of Pins4
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Forward Current50 mA
Max Collector Current30 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
Output ConfigurationPhototransistor
PackagingBulk
Power Dissipation100 mW
Reverse Breakdown Voltage2 V
Sensing Distance3.175 mm
TouchscreenInfrared (IR)
Wavelength890 nm

Documents

Download datasheets and manufacturer documentation for Optek OPB828D.

Sager Electronics
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Optek OPB828D.

Related Parts

Descriptions

Descriptions of Optek OPB828D provided by its distributors.

Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin
Sensor, Slotted Optical Switch, 3.18mm Slot, 0.254mm Aperture, 890NM, 30 mA | Optek (TT Electronics) OPB828D
SENSOR OPT SLOT PHOTOTRAN PCB MT

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • OPTEK TECHNOLOGY INC
  • TT Electronics/Optek Technology
  • OPT
  • OPTE
  • OPTEC
  • OPTEK TECH
  • OPTK
  • Optek / TT Electronics
  • Optek Technology (TT electronics)
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • OPTEK TECHNOLOG
  • OPTEK INC
  • OPTEK TECH INC
  • OPTEK MIL

Technical Specifications

Physical
MountScrew, Through Hole
Number of Pins4
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Forward Current50 mA
Max Collector Current30 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
Output ConfigurationPhototransistor
PackagingBulk
Power Dissipation100 mW
Reverse Breakdown Voltage2 V
Sensing Distance3.175 mm
TouchscreenInfrared (IR)
Wavelength890 nm

Documents

Download datasheets and manufacturer documentation for Optek OPB828D.

Sager Electronics
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant