Optek OPB818

Sensor, Transmissive, Slotted Optical Switch, 5.08mm Slot, 0.84 Aperture, 890nm

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
OPB818 966 Buy Now »
USD
1.67 1.49 1.49
Arrow
OPB818 78 Buy Now »
USD
2.27 2.27 2.27 2.27 2.27
Digi-Key
365-1019-ND 583 Buy Now »
USD
2.14 2.14 2.05 1.83 1.71
Chip One Stop Japan
C1S542800011465 1,050 Buy Now »
JPY
292.00 275.00 198.00 175.00 175.00
Newark
08F2662 231 Buy Now »
USD
3.19 2.65 2.40 1.80 1.80
Future Electronics
OPB818 1,552 Buy Now »
USD
1.69 1.69 1.52 1.52
Mouser
828-OPB818 442 Buy Now »
USD
2.13 2.09 2.05 1.83 1.77
Sager Electronics
OPB818 0 ··
USD
2.20 2.20 2.11 1.96 1.96
Allied Electronics
70048703 0 ··
USD
2.12 2.12
TTI
OPB818 0 ··
Farnell
1497920 431 Buy Now »
GBP
3.24 3.24 1.38 1.11 1.09
element14 APAC
1497920 381 Buy Now »
SGD
3.33 3.33 3.19 2.85 2.66
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
OPB818 374 ··
USD
1.02 1.02 1.02 1.02 1.02
Quest
OPB818 299 Buy Now »
USD
3.15 2.10 1.57 1.47 1.47
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
OPB818 Contact Send RFQ »
North Star Micro
OPB818 Contact ··

Descriptions

Photointerrupter Transmissive 5.08mm Phototransistor 4-Pin
Sager Electronics
OPTO SWITCH, SLOTTED; No. of Channels:1; Output Type:Phototransistor; Input Current:50mA; Voltage, Output Max:30V; Case Style:Slotted Switch; Operating Temperature Range:-40°C to +85°C; Connector Type:PCB Pins; External Depth:6.35mm; External Length / Height:10.67mm; No. of Pins:4; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Vce Sat Max:0.4V; Voltage, Vf Max:1.7V; Width, External:15.24mm; Width, Gap:5.08mm; Max Reverse Leakage Current:100µA; Voltage, BVceo Min:30V; Voltage, BVeco Min:5.0V
Farnell
Sensor, Transmissive, Slotted Optical Switch, 5.08mm Slot, 0.84 Aperture, 890nm
Allied Electronics
SENS OPTO SLOT 5.33MM TRANS THRU
Digi-Key
SLOTTED SWITCH, 0.20 SLOT
TTI
OPB818 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
Future Electronics
Photointerrupter Transmissive 5.08mm Phototransistor 4-Pin
Verical
Photointerrupter Transmissive 5.08mm Phototransistor 4-Pin
Chip One Stop Japan
Optical Switches .21in SLOT, INFRARED
Mouser
SLOTTED SWITCH, TRANSISTOR
Newark
SLOTTED SWITCH, TRANSISTOR; No. of Channels:1; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:30V; Opto Case Style:Slotted; No. of Pins:4; Input Current Max:20mA; Leaded Process Compatible:Yes
element14 APAC

Technical Specifications

Voltage Rating (DC) 30 V
Packaging Bulk
Mounting Type PCB Through Hole
Output Voltage 30 V
RoHS Compliant
Supply Voltage (DC) 1.7 V
Number of Pins 4
Lead-Free Status Lead Free
Input Current 20 mA
Forward Voltage 1.7 V
Operating Voltage 1.7 V
REACH SVHC Compliance No SVHC

Documents

Future Electronics
Datasheet 3 pages 8 years ago
element14 APAC
Datasheet 3 pages 2 years ago
Newark
Datasheet 3 pages 10 years ago
Farnell
Datasheet 3 pages 9 years ago
iiiC
Datasheet 2 pages 19 years ago
Allied Electronics
Datasheet 2 pages 19 years ago

Images

Alternate Names

OPTEK TECHNOLOGY OPB818
OPTEK TECHNOLOGY INC OPB818
OPTE OPB818
OPT OPB818
OPTEK TECH OPB818
OPTK OPB818
OPTEC OPB818
TT Electronics/Optek Technology OPB818
Optek Technology (TT electronics) OPB818
OPTEK TEC OPB818
OPTEK TECHNOLOG OPB818
Optek (TT Electronics) OPB818
OPTEK INC OPB818
TT / OPTEK OPB818
OPTEK MIL OPB818

Search for other parts like OPB818 »