BI Technologies OPB811W55

Optical Switches Wd Gap Opt Switch
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialPlastic
MountChassis Mount
Number of Pins8
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Forward Current50 mA
Max Collector Current30 mA
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
Output ConfigurationPhototransistor
Output TypePhototransistor
PackagingBulk
Power Dissipation100 mW
Sensing Distance9.525 mm
Dimensions
Height11.1 mm

Documents

Download datasheets and manufacturer documentation for BI Technologies OPB811W55.

DigiKey
Datasheet4 pages26 years ago

Alternate Parts

Price @ 1000
$ 4.22
$ 4.22
Stock
1
23,275
23,275
Authorized Distributors
0
13
13
Case/Package
-
-
-
Number of Pins
8
5
5
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for BI Technologies OPB811W55.

Related Parts

Descriptions

Descriptions of BI Technologies OPB811W55 provided by its distributors.

Optical Switches Wd Gap Opt Switch
SENS OPTO SLOT 9.53MM TRANS C-MT
Wide Gap Optical Switch

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGY
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • BI TECH CORP
  • TTE
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN

Technical Specifications

Physical
Housing MaterialPlastic
MountChassis Mount
Number of Pins8
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Forward Current50 mA
Max Collector Current30 mA
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
Output ConfigurationPhototransistor
Output TypePhototransistor
PackagingBulk
Power Dissipation100 mW
Sensing Distance9.525 mm
Dimensions
Height11.1 mm

Documents

Download datasheets and manufacturer documentation for BI Technologies OPB811W55.

DigiKey
Datasheet4 pages26 years ago

Compliance

Environmental Classification
RoHSCompliant