Optek OPB806

Transmissive Photo Interrupter, Phototransistor, 20 mA, 1.7 V, 2 V, 3.175 mm

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
365-1710-ND 194 Buy Now »
USD
3.01 3.01 2.88 2.58 2.49
Newark
08F2656 498 Buy Now »
USD
3.14 3.14 2.99 2.67 2.51
Mouser
828-OPB806 55 Buy Now »
USD
3.00 2.94 2.88 2.57 2.48
Allied Electronics
70049728 35 Buy Now »
USD
2.14 2.14 2.14 2.14 2.14
Sager Electronics
OPB806 0 ··
USD
2.75 2.75
Future Electronics
OPB806 0 ··
USD
2.79 2.55 2.27 2.27
TTI
OPB806 0 ··
Farnell
1497915 789 Buy Now »
GBP
2.16 2.16 2.06 1.97 1.84
element14 APAC
1497915 906 Buy Now »
SGD
4.50 4.50 4.31 3.86 3.67
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
OPB806 Contact ··

Descriptions

Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin
Sager Electronics
Sensor, Transmissive, Slotted Optical Switch, 3.18mm Slot, 935nm, 100 mW
Allied Electronics
SENS OPTO SLOT 3.18MM TRANS THRU
Digi-Key
SLOTTED SWITCH, TRANSISTOR; No. of Channels:1; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:30V; Opto Case Style:Slotted; No. of Pins:4; Collector Emitter Voltage V(br)ceo:0.5V
element14 APAC
Transmissive Photo Interrupter, Phototransistor, 20 mA, 1.7 V, 2 V, 3.175 mm
Newark
OPB806 Series 30 V 935 nm 50 mA Phototransistor Slotted Optical Switch
Future Electronics
Optical Switches Slotted Opt Switch
Mouser
OPTO SWITCH, SLOTTED; Channels, No. of:1; Output Type:Phototransistor; Current, Input:50mA; Voltage, Output Max:30V; Case Style:Slotted Switch; Temperature, Operating Range:-40°C to +85°C; Connector Type:Leads; Depth, External:5.08mm; Length / Height, External:12.7mm; Pins, No. of:4; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Vce Sat Max:0.5V; Voltage, Vf Max:1.7V; Wavelength, Peak:935nm; Width, External:26.42mm; Width, Gap:3.175mm; Current, Reverse Leakage Max:100µA; Voltage, BVceo Min:30V; Voltage, BVeco Min:5.0V
Farnell
SLOTTED OPTICAL SWITCH
TTI

Technical Specifications

Operating Voltage 1.7 V
Input Current 20 mA
Mounting Type Through Hole
Forward Voltage 1.7 V
RoHS Compliant
Output Voltage 30 V
REACH SVHC Compliance No SVHC
Number of Pins 4
Lead-Free Status Lead Free
Peak Wavelength 935 nm
Wavelength 935 nm

Documents

Mouser
Datasheet 4 pages 10 years ago
Future Electronics
Datasheet 4 pages 4 years ago
Newark
Datasheet 3 pages 11 years ago

Images

Alternate Names

OPTEK TECHNOLOGY OPB806
OPTEK TECHNOLOGY INC OPB806
OPTE OPB806
OPT OPB806
OPTEK TECH OPB806
OPTK OPB806
OPTEC OPB806
TT Electronics/Optek Technology OPB806
Optek Technology (TT electronics) OPB806
OPTEK TEC OPB806
OPTEK TECHNOLOG OPB806
Optek (TT Electronics) OPB806
OPTEK INC OPB806
TT / OPTEK OPB806
OPTEK MIL OPB806

Search for other parts like OPB806 »