Optek OPB720A-12Z

Optical Switches, Reflective, Photo IC Output Long Range Refl. Sens. 10-30V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount, Screw
Number of Pins3
Technical
Connector TypeWire
Max Operating Temperature50 °C
Max Output Voltage5 V
Max Supply Voltage (DC)30 V
Min Operating Temperature0 °C
Min Supply Voltage (DC)10 V
Number of Channels1
Operating Supply Voltage10 V
Output ConfigurationNPN - Open Collector
Output Current50 mA
Output Voltage5 V
Power Dissipation300 mW
Sensing Distance305.0032 mm
Wavelength890 nm
Dimensions
Height27.94 mm
Length17.15 mm
Width8.38 mm

Documents

Download datasheets and manufacturer documentation for Optek OPB720A-12Z.

element14 APAC
Datasheet5 pages16 years ago
Sager Electronics
Datasheet5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+46.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Optek OPB720A-12Z.

Related Parts

Descriptions

Descriptions of Optek OPB720A-12Z provided by its distributors.

Optical Switches, Reflective, Photo IC Output Long Range Refl. Sens. 10-30V
Long distance reflective switch, Wavelength 890nm, TH-3, RoHS
TT Electronics SCT
POSITION LINEAR SENSOR-DIFFUSE 1-305mm 0.80-5V RECTANGULAR
Long Range Refl. Sens. 10-30V/Plastic Bag Rohs Compliant: Yes |Tt Electronics/optek Technology OPB720A-12Z
Sensor, Reflective, Long Range, 10 To 30Vdc, Chassis Mount, 1 To 305mm | Optek (TT Electronics) OPB720A-12Z
Long Distance Reflective Switch 1.0 mm-305 mm
SENSOR REFLECTIVE 305MM NPN OPEN
OPTO SWITCH, REFLECTIVE; Sensor Output: Sink; Sensing Range Max: -; Supply Voltage DC Min: 10V; Supply Voltage DC Max: 30V; Output Current: 50mA; Product Range: -; SVHC: No SVHC (27-Jun-2018); No. of Channels: 1Channels; Output Voltage: 5V; Output Voltage Max: 5V; Sensing Range: 1mm to 305mm; Supply Voltage Range DC: 10V to 30V

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • OPTEK TECHNOLOGY INC
  • TT Electronics/Optek Technology
  • OPT
  • OPTE
  • OPTEC
  • OPTEK TECH
  • OPTK
  • Optek / TT Electronics
  • Optek Technology (TT electronics)
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • OPTEK TECHNOLOG
  • OPTEK INC
  • OPTEK TECH INC
  • OPTEK MIL

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPB720A12Z

Technical Specifications

Physical
MountChassis Mount, Screw
Number of Pins3
Technical
Connector TypeWire
Max Operating Temperature50 °C
Max Output Voltage5 V
Max Supply Voltage (DC)30 V
Min Operating Temperature0 °C
Min Supply Voltage (DC)10 V
Number of Channels1
Operating Supply Voltage10 V
Output ConfigurationNPN - Open Collector
Output Current50 mA
Output Voltage5 V
Power Dissipation300 mW
Sensing Distance305.0032 mm
Wavelength890 nm
Dimensions
Height27.94 mm
Length17.15 mm
Width8.38 mm

Documents

Download datasheets and manufacturer documentation for Optek OPB720A-12Z.

element14 APAC
Datasheet5 pages16 years ago
Sager Electronics
Datasheet5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant