BI Technologies OPB696C

Optical Switches Photologic Opt Flag Switch

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSnap in
Number of Pins3
Technical
Fall Time30 ns
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Operating Supply Current20 mA
Operating Supply Voltage18 V
Output ConfigurationNPN - Open Collector
Response Time30 ns
Rise Time30 ns
Wavelength890 nm

Engineering Resources

View Evaluation kits and Reference designs for BI Technologies OPB696C.

Related Parts

Descriptions

Descriptions of BI Technologies OPB696C provided by its distributors.

Optical Switches Photologic Opt Flag Switch

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGY
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • BI TECH CORP
  • TTE
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN

Technical Specifications

Physical
MountSnap in
Number of Pins3
Technical
Fall Time30 ns
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Operating Supply Current20 mA
Operating Supply Voltage18 V
Output ConfigurationNPN - Open Collector
Response Time30 ns
Rise Time30 ns
Wavelength890 nm

Compliance

Environmental Classification
RoHSCompliant