Optek OPB625

OPB625 Series 890 nm 50 mA 18 V Through Hole Photologic Slotted Optical Switch
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialPlastic
MountPCB, Through Hole
Number of Pins5
Technical
Fall Time30 ns
Forward Current50 mA
Forward Voltage1.6 V
High Level Output Current100 µA
Input Current10 mA
Low Level Output Current16 mA
Max Operating Temperature100 °C
Max Output Current3 mA
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Operating Supply Current12 mA
Output Current16 mA
Output Voltage1.6 V
Power Dissipation240 mW
Response Time30 ns
Reverse Breakdown Voltage3 V
Reverse Voltage3 V
Reverse Voltage (DC)3 V
Rise Time30 ns
Schedule B8541408000
Sensing Distance4.826 mm
TerminationSolder
TouchscreenInfrared (IR)
Voltage Rating (AC)3 V
Voltage Rating (DC)18 V
Wavelength890 nm
Dimensions
Height9.52 mm
Lead Pitch2.6 mm
Length5.58 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for Optek OPB625.

Newark
Datasheet8 pages14 years ago
Sager Electronics
Datasheet9 pages7 years ago
Mouser
Datasheet4 pages26 years ago
iiiC
Datasheet8 pages14 years ago
Jameco
Datasheet5 pages15 years ago
DigiKey
Datasheet4 pages26 years ago

Inventory History

3 month trend:
+0.81%

Engineering Resources

View Evaluation kits and Reference designs for Optek OPB625.

Related Parts

Descriptions

Descriptions of Optek OPB625 provided by its distributors.

OPB625 Series 890 nm 50 mA 18 V Through Hole Photologic Slotted Optical Switch
PHOTO INTERRUPTER, TRANSMISSIVE, 4.826MM; Sensor Output: 10K Pullup; Sensor Mounting: Through Hole; Gap Width: 4.826mm; Aperture Width: 1.52mm; Forward Current If: 10mA; Reverse Voltage Vr: 3V; Forward Voltage: 1.6V; Product Range: OPB625 Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Optocoupler Output Type: Schmitt Trigger; Output Current: 16mA; Output Voltage: 18V; Output Voltage Max: 30V; Pitch Spacing: 2.6mm; Rise Time: 30ns; Row Pitch: 8.26mm; Voltage Rating VAC: 3V
Fork coupler Dimensions L x W x H: 5.33 x 9.91 x 9.27 mm Gap width: 4.83 mm Operating temperature: -40...100 °C Break-time: 30 ns Make-time: 30 ns Output collector-emitter voltage: 1.6 V

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • OPTEK TECHNOLOGY INC
  • TT Electronics/Optek Technology
  • OPT
  • OPTE
  • OPTEC
  • OPTEK TECH
  • OPTK
  • Optek / TT Electronics
  • Optek Technology (TT electronics)
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • OPTEK TECHNOLOG
  • OPTEK INC
  • OPTEK TECH INC
  • OPTEK MIL

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPB625.

Technical Specifications

Physical
Housing MaterialPlastic
MountPCB, Through Hole
Number of Pins5
Technical
Fall Time30 ns
Forward Current50 mA
Forward Voltage1.6 V
High Level Output Current100 µA
Input Current10 mA
Low Level Output Current16 mA
Max Operating Temperature100 °C
Max Output Current3 mA
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Operating Supply Current12 mA
Output Current16 mA
Output Voltage1.6 V
Power Dissipation240 mW
Response Time30 ns
Reverse Breakdown Voltage3 V
Reverse Voltage3 V
Reverse Voltage (DC)3 V
Rise Time30 ns
Schedule B8541408000
Sensing Distance4.826 mm
TerminationSolder
TouchscreenInfrared (IR)
Voltage Rating (AC)3 V
Voltage Rating (DC)18 V
Wavelength890 nm
Dimensions
Height9.52 mm
Lead Pitch2.6 mm
Length5.58 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for Optek OPB625.

Newark
Datasheet8 pages14 years ago
Sager Electronics
Datasheet9 pages7 years ago
Mouser
Datasheet4 pages26 years ago
iiiC
Datasheet8 pages14 years ago
Jameco
Datasheet5 pages15 years ago
DigiKey
Datasheet4 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant