Optek OPB607A

Optical Switches, Reflective, Phototransistor Output Refl. Darlington
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Technical
Collector Emitter Breakdown Voltage15 V
Collector Emitter Voltage (VCEO)15 V
Forward Current50 mA
Forward Voltage1.7 V
Input Current20 mA
Max Breakdown Voltage15 V
Max Collector Current125 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage1.7 V
Output Voltage15 V
PackagingBulk
Power Dissipation75 mW
Reverse Breakdown Voltage2 V
Reverse Voltage2 V
Reverse Voltage (DC)2 V
Sensing Distance1.27 mm
Voltage Rating (DC)15 V
Wavelength935 nm

Documents

Download datasheets and manufacturer documentation for Optek OPB607A.

Farnell
Datasheet3 pages17 years ago
Sager Electronics
Datasheet3 pages12 years ago
element14 APAC
Datasheet3 pages7 years ago
Jameco
Datasheet3 pages15 years ago
Mouser
Datasheet2 pages26 years ago

Inventory History

3 month trend:
-37.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Optek OPB607A.

Related Parts

Descriptions

Descriptions of Optek OPB607A provided by its distributors.

Optical Switches, Reflective, Phototransistor Output Refl. Darlington
Reflective object sensor, Wavelength 935nm, VCE 15V, TH-4, RoHS
TT Electronics SCT
Optical Sensor (Switch) Reflective; No.
Photointerrupter Reflective Photodarlington 4-Pin Bag
Sensor, Reflective, Photodarlington, 1.27mm, 15V, Through Hole, 125 mA mAx | Optek (TT Electronics) OPB607A
Reflective Object Sensors Refl. Darlington
SENSR OPTO TRANS 1.27MM REFL PCB
Optical Sensor (Switch) Reflective; Sensor Output:Darlington Phototransistor; Sensor Mounting:Through Hole; Sensing Distance:1.27Mm; Forward Current If:50Ma; Reverse Voltage Vr:2V; Collector Emitter Voltage V(Br)Ceo:15V Rohs Compliant: Yes |Tt Electronics/optek Technology OPB607A

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • OPTEK TECHNOLOGY INC
  • TT Electronics/Optek Technology
  • OPT
  • OPTE
  • OPTEC
  • OPTEK TECH
  • OPTK
  • Optek / TT Electronics
  • Optek Technology (TT electronics)
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • OPTEK TECHNOLOG
  • OPTEK INC
  • OPTEK TECH INC
  • OPTEK MIL

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPB 607A
  • OPB607A.

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Technical
Collector Emitter Breakdown Voltage15 V
Collector Emitter Voltage (VCEO)15 V
Forward Current50 mA
Forward Voltage1.7 V
Input Current20 mA
Max Breakdown Voltage15 V
Max Collector Current125 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage1.7 V
Output Voltage15 V
PackagingBulk
Power Dissipation75 mW
Reverse Breakdown Voltage2 V
Reverse Voltage2 V
Reverse Voltage (DC)2 V
Sensing Distance1.27 mm
Voltage Rating (DC)15 V
Wavelength935 nm

Documents

Download datasheets and manufacturer documentation for Optek OPB607A.

Farnell
Datasheet3 pages17 years ago
Sager Electronics
Datasheet3 pages12 years ago
element14 APAC
Datasheet3 pages7 years ago
Jameco
Datasheet3 pages15 years ago
Mouser
Datasheet2 pages26 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant