Optek OPB606A

OPB606 Series 30 V 935 nm 50 mA NPN Silicon Phototransistor Through Hole
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialPlastic
MaterialPlastic
MountPCB, Through Hole
Number of Pins4
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Dark Current100 nA
Forward Current50 mA
Forward Voltage1.7 V
Input Current20 mA
Max Collector Current500 µA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
Output TypePhototransistor
Output Voltage30 V
Peak Wavelength935 nm
Power Dissipation75 mW
Reverse Breakdown Voltage2 V
Reverse Voltage2 V
Reverse Voltage (DC)2 V
Schedule B8541408000
Sensing Distance1.27 mm
TerminationSolder
Wavelength935 nm
Dimensions
Height4.7 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Optek OPB606A.

Newark
Datasheet3 pages17 years ago
Sager Electronics
Datasheet3 pages7 years ago
Factory Futures
Datasheet3 pages12 years ago
Farnell
Datasheet2 pages26 years ago
Jameco
Datasheet4 pages16 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Optek OPB606A.

Related Parts

Descriptions

Descriptions of Optek OPB606A provided by its distributors.

OPB606 Series 30 V 935 nm 50 mA NPN Silicon Phototransistor Through Hole
Reflective Sensor; Sensor Output:Phototransistor; Sensor Mounting:Through Hole; Sensing Distance:1.27Mm; Forward Current If:50Ma; Reverse Voltage Vr:2V; Collector Emitter Voltage V(Br)Ceo:30V; Forward Voltage:1.7V; Product Rohs Compliant: Yes |Tt Electronics/optek Technology OPB606A
REFLECTIVE SENSOR; Sensor Output: Phototransistor; Sensor Mounting: Through Hole; Sensing Distance: 1.27mm; Forward Current If: 50mA; Reverse Voltage Vr: 2V; Collector Emitter Voltage V(br)ceo: 30V; Forward Voltage: 1.7V; Product Range: OPB607A Series; SVHC: No SVHC (27-Jun-2018); Collector Emitter Saturation Voltage Vce(on): 0.4V; External Depth: 4.39mm; External Length / Height: 4.5mm; External Width: 6.1mm; Forward Voltage VF Max: 1.7V; Input Current: 20mA; Lead Spacing: 6.1mm; Material: Black opaque Plastic; No. of Channels: 1Channels; No. of Pins: 4Pins; On Current Ic: 500µA; Optocoupler Output Type: Phototransistor; Output Voltage: 30V; Peak Wavelength: 935nm; Reflective Sensing Distance: 1.27mm; Reverse Leakage Current Max: 100µA; Voltage BVceo Min: 30V; Voltage BVeco Min: 5V

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • OPTEK TECHNOLOGY INC
  • TT Electronics/Optek Technology
  • OPT
  • OPTE
  • OPTEC
  • OPTEK TECH
  • OPTK
  • Optek / TT Electronics
  • Optek Technology (TT electronics)
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • OPTEK TECHNOLOG
  • OPTEK INC
  • OPTEK TECH INC
  • OPTEK MIL

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPB 606A

Technical Specifications

Physical
Housing MaterialPlastic
MaterialPlastic
MountPCB, Through Hole
Number of Pins4
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Dark Current100 nA
Forward Current50 mA
Forward Voltage1.7 V
Input Current20 mA
Max Collector Current500 µA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
Output TypePhototransistor
Output Voltage30 V
Peak Wavelength935 nm
Power Dissipation75 mW
Reverse Breakdown Voltage2 V
Reverse Voltage2 V
Reverse Voltage (DC)2 V
Schedule B8541408000
Sensing Distance1.27 mm
TerminationSolder
Wavelength935 nm
Dimensions
Height4.7 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Optek OPB606A.

Newark
Datasheet3 pages17 years ago
Sager Electronics
Datasheet3 pages7 years ago
Factory Futures
Datasheet3 pages12 years ago
Farnell
Datasheet2 pages26 years ago
Jameco
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant