Optek OPB472N11

Optical Switches, Transmissive, Photo IC Output Photologic Slotted Optical Switch
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount, PCB, Screw
Number of Pins5
Technical
Fall Time50 ns
Forward Current40 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
Operating Supply Current7.5 mA
Operating Supply Voltage18 V
PackagingBulk
Power Dissipation275 mW
Response Time50 ns
Reverse Breakdown Voltage2 V
Reverse Voltage2 V
Rise Time50 ns
Sensing Distance3.175 mm
TerminationSolder
TouchscreenInfrared (IR)

Documents

Download datasheets and manufacturer documentation for Optek OPB472N11.

RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago
Sager Electronics
Datasheet7 pages17 years ago

Inventory History

3 month trend:
-7.41%

Engineering Resources

View Evaluation kits and Reference designs for Optek OPB472N11.

Related Parts

Descriptions

Descriptions of Optek OPB472N11 provided by its distributors.

Optical Switches, Transmissive, Photo IC Output Photologic Slotted Optical Switch
Sensor, Photologic, Slotted Optical Switch, 3.18mm Slot, 0.25mm Apert., 890NM | Optek (TT Electronics) OPB472N11
SENSOR OPTICAL 3.18MM PCB MOUNT
SENSOR OPTICAL 3.18MM MOD WIRE
PHOTOLOGIC SLOTTED OPTICAL SWI

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • OPTEK TECHNOLOGY INC
  • TT Electronics/Optek Technology
  • OPT
  • OPTE
  • OPTEC
  • OPTEK TECH
  • OPTK
  • Optek / TT Electronics
  • Optek Technology (TT electronics)
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • OPTEK TECHNOLOG
  • OPTEK INC
  • OPTEK TECH INC
  • OPTEK MIL

Technical Specifications

Physical
MountChassis Mount, PCB, Screw
Number of Pins5
Technical
Fall Time50 ns
Forward Current40 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
Operating Supply Current7.5 mA
Operating Supply Voltage18 V
PackagingBulk
Power Dissipation275 mW
Response Time50 ns
Reverse Breakdown Voltage2 V
Reverse Voltage2 V
Rise Time50 ns
Sensing Distance3.175 mm
TerminationSolder
TouchscreenInfrared (IR)

Documents

Download datasheets and manufacturer documentation for Optek OPB472N11.

RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago
Sager Electronics
Datasheet7 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant