Optek OPB390T51Z

OPB390 Series 940 nm 30 V Phototransistor Sensor with 2 Mount Tabs
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB, Screw, Through Hole
Number of Pins4
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Forward Current50 mA
Forward Voltage1.3 V
Input Current20 mA
Max Breakdown Voltage30 V
Max Collector Current30 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Output ConfigurationPhototransistor
Output Voltage30 V
PackagingBulk
Power Dissipation100 mW
Reverse Breakdown Voltage2 V
Reverse Voltage (DC)2 V
Sensing Distance3.175 mm
TerminationSolder
TouchscreenInfrared (IR)
Wavelength890 nm

Documents

Download datasheets and manufacturer documentation for Optek OPB390T51Z.

Farnell
Datasheet10 pages12 years ago
Newark
Datasheet11 pages7 years ago
Datasheet10 pages16 years ago
Sager Electronics
Datasheet11 pages6 years ago
element14
Datasheet10 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages17 years ago

Inventory History

3 month trend:
-13.78%

Engineering Resources

View Evaluation kits and Reference designs for Optek OPB390T51Z.

Related Parts

Descriptions

Descriptions of Optek OPB390T51Z provided by its distributors.

OPB390 Series 940 nm 30 V Phototransistor Sensor with 2 Mount Tabs
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin Bag
Sensor, Slotted Optical Switch, 3.18mm Slot, 1.27mm Aperture, 890NM, 30 mA | Optek (TT Electronics) OPB390T51Z
SENSOR OPT SLOT PHOTOTRAN PCB MT
Transmissive Photo Interrupter, Phototransistor, 50 Ma, 1.3 V, 2 V, 1.27 Mm, 3.18 Mm Rohs Compliant: Yes |Tt Electronics/optek Technology OPB390T51Z

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • OPTEK TECHNOLOGY INC
  • TT Electronics/Optek Technology
  • OPT
  • OPTE
  • OPTEC
  • OPTEK TECH
  • OPTK
  • Optek / TT Electronics
  • Optek Technology (TT electronics)
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • OPTEK TECHNOLOG
  • OPTEK INC
  • OPTEK TECH INC
  • OPTEK MIL

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPB 390T51Z
  • OPB390T51Z.

Technical Specifications

Physical
MountPCB, Screw, Through Hole
Number of Pins4
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Forward Current50 mA
Forward Voltage1.3 V
Input Current20 mA
Max Breakdown Voltage30 V
Max Collector Current30 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Output ConfigurationPhototransistor
Output Voltage30 V
PackagingBulk
Power Dissipation100 mW
Reverse Breakdown Voltage2 V
Reverse Voltage (DC)2 V
Sensing Distance3.175 mm
TerminationSolder
TouchscreenInfrared (IR)
Wavelength890 nm

Documents

Download datasheets and manufacturer documentation for Optek OPB390T51Z.

Farnell
Datasheet10 pages12 years ago
Newark
Datasheet11 pages7 years ago
Datasheet10 pages16 years ago
Sager Electronics
Datasheet11 pages6 years ago
element14
Datasheet10 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant