Texas Instruments OPA842IDR

Operational Amplifier, 1 Func, 1200uV Offset-Max, 350MHz Band Width, BIPolar, PDSO8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
Bandwidth200 MHz
Common Mode Rejection Ratio85 dB
Gain Bandwidth Product200 MHz
Input Bias Current37 µA
Input Offset Voltage (Vos)1.2 mV
Max Dual Supply Voltage6 V
Max I/O Voltage1.2 mV
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage7 V
Nominal Supply Current20.8 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current20.2 mA
Operating Supply Voltage12 V
Output Current per Channel100 mA
PackagingTape & Reel
Power Supply Rejection Ratio (PSRR)90 dB
Settling Time15 ns
Slew Rate400 V/µs
Voltage Gain110 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA842IDR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet24 pages16 years ago
Upverter
Datasheet31 pages6 years ago
iiiC
Datasheet29 pages11 years ago

Alternate Parts

Price @ 1000
$ 2.504
$ 3.095
$ 3.095
Stock
299,747
170,173
170,173
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
400 V/µs
400 V/µs
400 V/µs
Gain Bandwidth Product
200 MHz
200 MHz
200 MHz
Input Offset Voltage (Vos)
1.2 mV
1.2 mV
1.2 mV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
7 V
7 V
7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
20.2 mA
20.2 mA
20.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA842IDR.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA842IDR provided by its distributors.

Operational Amplifier, 1 Func, 1200uV Offset-Max, 350MHz Band Width, BIPolar, PDSO8
Op Amp Single High Speed Amplifier ¡À6V 8-Pin SOIC T/R
Wideband, Low Distortion, Unity Gain Stable, Voltage Feedback Operational Amplifier 8-SOIC -40 to 85
High Speed Operational Amplifiers Wideband Lo-Distort Voltage Feedback
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:400V/µs; Supply Voltage Min:10V; Supply Voltage Max:12V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.003% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
Bandwidth200 MHz
Common Mode Rejection Ratio85 dB
Gain Bandwidth Product200 MHz
Input Bias Current37 µA
Input Offset Voltage (Vos)1.2 mV
Max Dual Supply Voltage6 V
Max I/O Voltage1.2 mV
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage7 V
Nominal Supply Current20.8 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current20.2 mA
Operating Supply Voltage12 V
Output Current per Channel100 mA
PackagingTape & Reel
Power Supply Rejection Ratio (PSRR)90 dB
Settling Time15 ns
Slew Rate400 V/µs
Voltage Gain110 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA842IDR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet24 pages16 years ago
Upverter
Datasheet31 pages6 years ago
iiiC
Datasheet29 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago