Texas Instruments OPA820ID

Unity gain stable, low-noise, voltage feedback operational amplifier 8-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
-3db Bandwidth800 MHz
Bandwidth280 MHz
Common Mode Rejection Ratio74 dB
Dual Supply Voltage5 V
Gain Bandwidth Product260 MHz
Input Bias Current2.3 µA
Input Offset Voltage (Vos)1.1 mV
Max Dual Supply Voltage6 V
Max I/O Voltage1 mV
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current5.75 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current5.6 mA
Operating Supply Voltage5 V
Output Current110 mA
Output Current per Channel110 mA
Power Supply Rejection Ratio (PSRR)68 dB
Settling Time26 ns
Slew Rate240 V/µs
Voltage Gain65 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA820ID.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet10 pages20 years ago
Farnell
Datasheet29 pages16 years ago
Datasheet33 pages7 years ago
Datasheet33 pages8 years ago
Datasheet31 pages12 years ago
Upverter
Datasheet47 pages6 years ago
Newark
Datasheet29 pages14 years ago
Datasheet29 pages15 years ago
Datasheet27 pages18 years ago
Datasheet33 pages8 years ago
Datasheet32 pages10 years ago
element14 APAC
Datasheet32 pages9 years ago
Factory Futures
Datasheet32 pages11 years ago
TME
Datasheet49 pages6 years ago
iiiC
Datasheet32 pages11 years ago
Jameco
Datasheet30 pages16 years ago

Inventory History

3 month trend:
-43.01%

Alternate Parts

Price @ 1000
$ 1.801
$ 1.541
$ 1.541
Stock
159,987
189,994
189,994
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
240 V/µs
240 V/µs
240 V/µs
Gain Bandwidth Product
260 MHz
260 MHz
260 MHz
Input Offset Voltage (Vos)
1.1 mV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
68 dB
68 dB
68 dB
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
5.6 mA
5.6 mA
5.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA820ID.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA820ID provided by its distributors.

Unity gain stable, low-noise, voltage feedback operational amplifier 8-SOIC -40 to 85
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube
Operational Amplifier, 1 Func, 1100uV Offset-Max, BIPolar, PDSO8
High Speed Operational Amplifiers Unity Gain Stable Lo Noise Vltg Feedback
IC OP AMP, SINGL, UNITY GAIN STABLE; No. of Amplifiers:1 Amplifier; Bandwidth:280MHz; Slew Rate:240V/µs; Supply Voltage Range:± 2.5V to ± 6V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-45°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018); Amplifer Supply Voltage:± 2.5V to ± 6V; Base Number:820; Current Iqc Max:6.4mA; Gain Bandwidth:800MHz; No. of Amplifiers:1Amplifiers; Op Amp Type:Low Noise; Operating Temperature Range:-45°C to +85°C; Settling Time:26ns; Supply Voltage + Nom:7V; Supply Voltage Max:12V; Supply Voltage Min:5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA820ID .
  • OPA820ID.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
-3db Bandwidth800 MHz
Bandwidth280 MHz
Common Mode Rejection Ratio74 dB
Dual Supply Voltage5 V
Gain Bandwidth Product260 MHz
Input Bias Current2.3 µA
Input Offset Voltage (Vos)1.1 mV
Max Dual Supply Voltage6 V
Max I/O Voltage1 mV
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current5.75 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current5.6 mA
Operating Supply Voltage5 V
Output Current110 mA
Output Current per Channel110 mA
Power Supply Rejection Ratio (PSRR)68 dB
Settling Time26 ns
Slew Rate240 V/µs
Voltage Gain65 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA820ID.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet10 pages20 years ago
Farnell
Datasheet29 pages16 years ago
Datasheet33 pages7 years ago
Datasheet33 pages8 years ago
Datasheet31 pages12 years ago
Upverter
Datasheet47 pages6 years ago
Newark
Datasheet29 pages14 years ago
Datasheet29 pages15 years ago
Datasheet27 pages18 years ago
Datasheet33 pages8 years ago
Datasheet32 pages10 years ago
element14 APAC
Datasheet32 pages9 years ago
Factory Futures
Datasheet32 pages11 years ago
TME
Datasheet49 pages6 years ago
iiiC
Datasheet32 pages11 years ago
Jameco
Datasheet30 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago